Himalayan 4411 Brown Non Metallic Toe Capped Unisex Safety Boots, UK 5, EU 38

Subtotal (1 pair)*

PHP6,686.79

(exc. VAT)

PHP7,489.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,686.79

*price indicative

RS Stock No.:
193-1216
Mfr. Part No.:
4411BR050
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Series

4411

Gender

Unisex

Shoe Size EU

38

Shoe Size UK

5

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Non Metallic

Anti-Static

Yes

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Slip Resistance Rating

SRC

Anti-Slip

Yes

Upper Material

Nubuck

RoHS Status: Exempt

COO (Country of Origin):
IN
The Urban is a sneaker style safety boot from the GO work collection from Himalayan. GO work is a range of safety footwear designed with a specific brief. To reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Urban range is designed with comfort, style and safety in mind. It uses a combination of water resistant, waxy finish, high quality, Nubuck leather uppers for a luxury feel not normally found in safety boots. They are lined with moisture wicked, air-tex lining. A soft padded collar holds the boot firmly over the ankle to make them feel like a quality sneaker should. The newly designed removable, moulded insole has a pressure pad under the heel to provide maximum comfort, ideal for when you are standing on your feet all day.

Metal Free
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static

Available in sizes:
UK3/EU36: RS# 1931214
UK4/EU37: RS# 1931215
UK5/EU38: RS# 1931216
UK6/EU39: RS# 1931217
UK6,5/EU40: RS# 1931218
UK7/EU41: RS# 1931219
UK8/EU42: RS# 1931220
UK9/EU42: RS# 1931221
UK10/EU44: RS# 1931222
UK10.5/EU45: RS# 1931223
UK11/EU46: RS# 1931224
UK12/EU47: RS# 1931225
UK13/EU48: RS# 1931226

Related links