Himalayan 4411 Brown Non Metallic Toe Capped Unisex Safety Boots, UK 3, EU 36
- RS Stock No.:
- 193-1214
- Mfr. Part No.:
- 4411BR030
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
PHP7,429.77
(exc. VAT)
PHP8,321.34
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,429.77 |
*price indicative
- RS Stock No.:
- 193-1214
- Mfr. Part No.:
- 4411BR030
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Series | 4411 | |
| Gender | Unisex | |
| Shoe Size EU | 36 | |
| Shoe Size UK | 3 | |
| Colour | Brown | |
| Safety Toe Type | Non Metallic | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | HRO | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Nubuck | |
| Slip Resistance Rating | SRC | |
| Anti-Slip | Yes | |
| Midsole Type | Composite | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Series 4411 | ||
Gender Unisex | ||
Shoe Size EU 36 | ||
Shoe Size UK 3 | ||
Colour Brown | ||
Safety Toe Type Non Metallic | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features HRO | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Nubuck | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Midsole Type Composite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Urban is a sneaker style safety boot from the GO work collection from Himalayan. GO work is a range of safety footwear designed with a specific brief. To reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Urban range is designed with comfort, style and safety in mind. It uses a combination of water resistant, waxy finish, high quality, Nubuck leather uppers for a luxury feel not normally found in safety boots. They are lined with moisture wicked, air-tex lining. A soft padded collar holds the boot firmly over the ankle to make them feel like a quality sneaker should. The newly designed removable, moulded insole has a pressure pad under the heel to provide maximum comfort, ideal for when you are standing on your feet all day.
Metal Free
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Available in sizes:
UK3/EU36: RS# 1931214
UK4/EU37: RS# 1931215
UK5/EU38: RS# 1931216
UK6/EU39: RS# 1931217
UK6,5/EU40: RS# 1931218
UK7/EU41: RS# 1931219
UK8/EU42: RS# 1931220
UK9/EU42: RS# 1931221
UK10/EU44: RS# 1931222
UK10.5/EU45: RS# 1931223
UK11/EU46: RS# 1931224
UK12/EU47: RS# 1931225
UK13/EU48: RS# 1931226
UK3/EU36: RS# 1931214
UK4/EU37: RS# 1931215
UK5/EU38: RS# 1931216
UK6/EU39: RS# 1931217
UK6,5/EU40: RS# 1931218
UK7/EU41: RS# 1931219
UK8/EU42: RS# 1931220
UK9/EU42: RS# 1931221
UK10/EU44: RS# 1931222
UK10.5/EU45: RS# 1931223
UK11/EU46: RS# 1931224
UK12/EU47: RS# 1931225
UK13/EU48: RS# 1931226
Related links
- Himalayan 4411 Brown Non Metallic Toe Capped Unisex Safety Boots EU 45
- Himalayan 4411 Brown Non Metallic Toe Capped Unisex Safety Boots EU 42
- Himalayan 4411 Brown Non Metallic Toe Capped Unisex Safety Boots EU 39
- Himalayan 4411 Brown Non Metallic Toe Capped Unisex Safety Boots EU 40
- Himalayan 4411 Brown Non Metallic Toe Capped Unisex Safety Boots EU 47
- Himalayan 4411 Brown Non Metallic Toe Capped Unisex Safety Boots EU 41
- Himalayan 4411 Brown Non Metallic Toe Capped Unisex Safety Boots EU 38
- Himalayan 4411 Brown Non Metallic Toe Capped Unisex Safety Boots EU 48