CAT Pelton Beige Steel Toe Capped Men's Safety Boots, UK 6, EU 40

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

PHP14,520.90

(exc. VAT)

PHP16,263.41

(inc. VAT)

RS Stock No.:
184-5840
Mfr. Part No.:
P720781
Manufacturer:
CAT
Find similar products by selecting one or more attributes.
Select all

Brand

CAT

Series

Pelton

Gender

Men

Shoe Size EU

40

Shoe Size UK

6

Type

Safety Dealer Boot

Colour

Beige

Safety Toe Type

Steel

Safety Toe

Yes

Closure Type

Pull On

Resistant To

Slip

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SRA

Upper Material

Leather, Nubuck Leather

Midsole Type

Composite, EVA

Anti-Slip

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
Stylish Light Industrial and Service Boot designed for the modern workplace, ideally suited to light duty environments. This pull-on boot is hard wearing, light weight and comfortable due to the EASE midsole & leather upper.

Dealer Boot
Full Grain Leather or Nubuck Upper
Composite Midsole Plate Protection
Nylon Mesh Lining
EASE molded EVA midsole construction
Removable EASE Ergo Contoured Footbed
200 Joule Steel Toecap
Cement Construction

Available in sizes:
UK6/EU40: RS# 1845840
UK7/EU41: RS# 1845841
UK8/EU42: RS# 1845842
UK9/EU43: RS# 1845843
UK10/EU44: RS# 1845844
UK11/EU45: RS# 1845845

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy