CAT Pelton Beige Steel Toe Capped Men's Safety Boots 9, EU 43
- RS Stock No.:
- 184-5843
- Mfr. Part No.:
- P720781
- Manufacturer:
- CAT
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
PHP17,570.29
(exc. VAT)
PHP19,678.72
(inc. VAT)
- RS Stock No.:
- 184-5843
- Mfr. Part No.:
- P720781
- Manufacturer:
- CAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAT | |
| Series | Pelton | |
| Colour | Beige | |
| Safety Toe Type | Steel | |
| Gender | Men | |
| Product Type | Safety Boots | |
| Size UK | 9 | |
| Size EU | 43 | |
| Additional Safety Features | HRO | |
| Closure Type | Pull-On | |
| Midsole Material | Composite, EVA | |
| Safety Rating EN ISO 20345 | S1P | |
| Slip Resistance Rating | SRA | |
| Upper Material | Leather, Nubuck Leather | |
| Select all | ||
|---|---|---|
Brand CAT | ||
Series Pelton | ||
Colour Beige | ||
Safety Toe Type Steel | ||
Gender Men | ||
Product Type Safety Boots | ||
Size UK 9 | ||
Size EU 43 | ||
Additional Safety Features HRO | ||
Closure Type Pull-On | ||
Midsole Material Composite, EVA | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRA | ||
Upper Material Leather, Nubuck Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Stylish Light Industrial and Service Boot designed for the modern workplace, ideally suited to light duty environments. This pull-on boot is hard wearing, light weight and comfortable due to the EASE midsole & leather upper.
Dealer Boot
Full Grain Leather or Nubuck Upper
Composite Midsole Plate Protection
Nylon Mesh Lining
EASE molded EVA midsole construction
Removable EASE Ergo Contoured Footbed
200 Joule Steel Toecap
Cement Construction
Related links
- CAT Pelton Beige Steel Toe Capped Men's Safety Boots EU 42
- CAT Pelton Beige Steel Toe Capped Men's Safety Boots EU 44
- CAT Pelton Beige Steel Toe Capped Men's Safety Boots EU 40
- CAT Pelton Beige Steel Toe Capped Men's Safety Boots EU 41
- CAT Pelton Beige Steel Toe Capped Men's Safety Boots 11, EU 45 EN ISO 20345:2011
- Caterpillar P720781 Beige Steel Toe Capped Men's Safety Boots 9, EU 43
- CAT P720871 Beige Steel Toe Capped Men's Safety Boots 12, EU 46
- CAT SPIRO Honey Steel Toe Capped Men's Safety Boots 9, EU 43

