uvex Quatro Pro Grey, Black Stainless Steel Toe Capped Men's Ankle Safety Boots 42, EU 42 EN ISO 20345:2011 S3 CI SRC

Subtotal (1 pair)*

PHP8,407.53

(exc. VAT)

PHP9,416.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,407.53

*price indicative

RS Stock No.:
168-1693
Mfr. Part No.:
8402242
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

Quatro Pro

Product Type

Ankle Safety Boots

Gender

Men

Size EU

42

Size UK

42

Colour

Grey, Black

Closure Type

Lace Up

Safety Toe Type

Stainless Steel

Resistance Features

Heat Resistant, Oil Resistant, Silicone Free, Water Resistant

Midsole Material

Soft Midsole, Polyurethane, Steel

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Sole Material

Polyurethane

Standards/Approvals

EN ISO 20345:2011 S3 CI SRC

RoHS Status: Exempt

COO (Country of Origin):
IT

Uvex Quatro Pro Safety Boots


Uvex Quatro Pro safety boots are a sturdy laced boot with a high ankle that provides you with an extra wide fit. The boots have a water resistant leather upper which makes these boots suitable for heavy duty applications such as construction industry. With a soft midsole and solid PUR outsole guarantee excellent comfort less risk of foot injuries such as blisters. Excellent protection is provided by the steel mid sole and the foamed scuff cap protects the leather upper. Extra protection is provided by the foam 3D Hydro flex insole protecting the heel and front foot with excellent shock absorption. An anti-static removable insole with moisture control adds to the comfort. A breathable textile lining, padded collar and tongue all add to the comfort of the safety boot.

Features and Benefits


• Size: EUR 42

• Black

• Full grain leather

• Lightweight & flexible

• Out-sole resistant to petrol, chemical’s, oil & penetration

• Steel toe cap protection

• Anti-static sole

• Protection class S3 CI SRC in accordance with EN ISO 20345:2011

• Robust, modern waterproof lace-up boot in S3 Wr with extra wide fit

• Smooth-running, dirt-resistant lacing system

Typical Applications


The Uvez quatro pro safety boots can be used for a wide variety of applications but are highly recommended for the following applications:-

• Construction work

• Plastering

• Concrete work

• Bricklaying/ ground work

• Highway construction

• Tiling

• Demolition

Are they waterproof?


These Uvex quatro pro safety boots are water repellent.

Related links