uvex Quatro Pro Black, Grey Stainless Steel Toe Capped Men's Ankle Safety Boots 46, EU 46 EN ISO 20345:2011 S3 CI SRC
- RS Stock No.:
- 168-1697
- Mfr. Part No.:
- 8402246
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP9,918.08
(exc. VAT)
PHP11,108.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP9,918.08 |
*price indicative
- RS Stock No.:
- 168-1697
- Mfr. Part No.:
- 8402246
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | Quatro Pro | |
| Product Type | Ankle Safety Boots | |
| Gender | Men | |
| Size EU | 46 | |
| Size UK | 46 | |
| Closure Type | Lace Up | |
| Colour | Black, Grey | |
| Safety Toe Type | Stainless Steel | |
| Additional Safety Features | A | |
| Resistance Features | Heat Resistant, Oil Resistant, Silicone Free, Water Resistant | |
| Midsole Material | Soft Polyurethane, Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Sole Material | PUR | |
| Standards/Approvals | EN ISO 20345:2011 S3 CI SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series Quatro Pro | ||
Product Type Ankle Safety Boots | ||
Gender Men | ||
Size EU 46 | ||
Size UK 46 | ||
Closure Type Lace Up | ||
Colour Black, Grey | ||
Safety Toe Type Stainless Steel | ||
Additional Safety Features A | ||
Resistance Features Heat Resistant, Oil Resistant, Silicone Free, Water Resistant | ||
Midsole Material Soft Polyurethane, Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Sole Material PUR | ||
Standards/Approvals EN ISO 20345:2011 S3 CI SRC | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Uvex Quatro Pro Safety Boots
Uvex Quatro Pro safety boots are a sturdy laced boot with a high ankle that provides you with an extra wide fit. The boots have a water resistant leather upper which makes these boots suitable for heavy duty applications such as construction industry. With a soft midsole and solid PUR outsole guarantee excellent comfort less risk of foot injuries such as blisters. Excellent protection is provided by the steel mid sole and the foamed scuff cap protects the leather upper. Extra protection is provided by the foam 3D Hydro flex insole protecting the heel and front foot with excellent shock absorption. An anti-static removable insole with moisture control adds to the comfort. A breathable textile lining, padded collar and tongue all add to the comfort of the safety boot.
Features and Benefits
• Size: EUR 46
• Black
• Full grain leather
• Lightweight & flexible
• Out-sole resistant to petrol, chemicals, oil & penetration
• Steel toe cap protection
• Anti-static sole
• Protection class S3 CI SRC in accordance with EN ISO 20345:2011
• Robust, modern waterproof lace-up boot in S3 Wr with extra wide fit
• Smooth-running, dirt-resistant lacing system
Typical Applications
The Uvez quatro pro safety boots can be used for a wide variety of applications but are highly recommended for the following applications:-
• Construction work
• Plastering
• Concrete work
• Bricklaying/ ground work
• Highway construction
• Tiling
• Demolition
Are they waterproof?
These Uvex quatro pro safety boots are water repellent.
Related links
- uvex Quatro Pro Black EU 45 EN ISO 20345:2011 S3 CI SRC
- uvex Quatro Pro Black EU 44 EN ISO 20345:2011 S3 CI SRC
- uvex Quatro Pro Grey EU 41 EN ISO 20345:2011 S3 CI SRC
- uvex Quatro Pro Grey EU 49 EN ISO 20345:2011 S3 CI SRC
- uvex Quatro Pro Grey EU 42 EN ISO 20345:2011 S3 CI SRC
- uvex Quatro Pro Grey EU 46 EN ISO 20345:2011 S3 SRC
- uvex Quatro Pro Black EU 47 EN ISO 20345:2011 S3 SRC
- uvex Quatro Pro Black EU 45 EN ISO 20345:2011 S3 SRC
