- RS Stock No.:
- 161-1610
- Mfr. Part No.:
- SAUL2S3NO42
- Manufacturer:
- Delta Plus
5 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
6 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Pair
PHP3,987.90
(exc. VAT)
PHP4,466.45
(inc. VAT)
Pair(s) | Per Pair |
1 + | PHP3,987.90 |
- RS Stock No.:
- 161-1610
- Mfr. Part No.:
- SAUL2S3NO42
- Manufacturer:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
Upper: Pigmented split leather, S3 water resistant treatment. Lining: Polyamide. Insole: Removable preformed - Polyamide on EVA. Outsole: Injected - Dual-density PU with bump cap.
EXCELLENT SLIP RESISTANCE
1- Toe grip and heel grip
2- Lateral ladder grip
ANTIFATIGUE SOLE
Integrated flexing zone (PANOFLEX® system)
REINFORCED TOE PROTECTION
Toe with PU cover (BUMPER CAP SYSTEM)
GREAT COMFORT (wider fitting)
Last and toe size 11
SHOCK ABSORBER
Dual density PU outsole
Reflective strip
METAL
1- Toe grip and heel grip
2- Lateral ladder grip
ANTIFATIGUE SOLE
Integrated flexing zone (PANOFLEX® system)
REINFORCED TOE PROTECTION
Toe with PU cover (BUMPER CAP SYSTEM)
GREAT COMFORT (wider fitting)
Last and toe size 11
SHOCK ABSORBER
Dual density PU outsole
Reflective strip
METAL
Specifications
Attribute | Value |
---|---|
Series | SAULT2 S3 |
Gender | Men |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 9 |
Colour | Black |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Resistant To | Perforation, Shock, Slip |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Steel |
Sole Material | PU2D |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Upper Material | Leather |
Shoe Size JP/CN | 26 |