Delta Plus SAULT2 S3 Black Stainless Steel Toe Capped Men's Ankle Safety Boots 10.5, EU 45 EN ISO 20344:2011, EN ISO

Subtotal (1 pair)*

PHP4,404.32

(exc. VAT)

PHP4,932.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from April 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP4,404.32

*price indicative

Bag the Deal of the Season
RS Stock No.:
161-1613
Mfr. Part No.:
SAUL2S3NO45
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

SAULT2 S3

Product Type

Ankle Safety Boots

Gender

Men

Size EU

45

Size UK

10.5

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Stainless Steel

Additional Safety Features

A

Midsole Material

Steel

Size JP/CN

29

Size US

11.5

Resistance Features

Perforation, Slip Resistant, Shock Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20344:2011, EN ISO 20345:2011

Upper Material

Leather

Sole Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
IN
Upper: Pigmented split leather, S3 water resistant treatment. Lining: Polyamide. Insole: Removable preformed - Polyamide on EVA. Outsole: Injected - Dual-density PU with bump cap.

EXCELLENT SLIP RESISTANCE

1- Toe grip and heel grip

2- Lateral ladder grip

ANTIFATIGUE SOLE

Integrated flexing zone (PANOFLEX® system)

REINFORCED TOE PROTECTION

Toe with PU cover (BUMPER CAP SYSTEM)

GREAT COMFORT (wider fitting)

Last and toe size 11

SHOCK ABSORBER

Dual density PU outsole

Reflective strip

METAL

Related links