TE Connectivity Shroud Plastic, MotorMan Series Thread Size M4, For Use With Hybrid Connectors
- RS Stock No.:
- 144-1746
- Mfr. Part No.:
- 2295892-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 144-1746
- Mfr. Part No.:
- 2295892-1
- Manufacturer:
- TE Connectivity
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
TE Connectivity Shrouds for Panel Mounting Motorman Connectors
Motorman connector shrouds that allow cable crimped Motorman connectors to be panel mounted and used in cabinet applications. These panel mount shrouds feature secondary locking which provide extra retention to the panel
Stock numbers 144-1748 and 144-1762 are metal panel mount shrouds
Stock numbers 144-1746 and 144-1755 are plastic panel mount shrouds
Stock numbers 144-1748 and 144-1762 are metal panel mount shrouds
Stock numbers 144-1746 and 144-1755 are plastic panel mount shrouds
TE Connectivity Motorman Hybrid Connectors
Motorman hybrid connectors for use with industrial decentralized servo motors. The Motorman hybrid connector has an insert that accommodates power supply, signal, communication and Ethernet wires (Cat 5e ISO/IEC11801). This feature enables the connector to integrate communication, signal and power transmission from locally controlled motors. The two Ethernet sockets in the Motorman hybrid connector facilitate the networking of local motors providing real-time automation. These Motorman connectors are available with a robust metal housing for industrial environments or plastic enclosures for less critical applications. The housings of these Motorman hybrid connectors have a side entry into the interior enabling diagnostic access. A panel mounting shroud version is also available which includes secondary locking and enables cable crimped Motorman connectors to be used in cabinet applications. The components that make up these connectors are purchased separately to enable user configuration
Features and Benefits
2 x cat 5e connectors for fast data transmission
Utilizes MCON interconnection system with multiple contact points
Available with robust metal enclosure for industrial environments
IP65 rated for use in harsh environments
Inserts with customized coding features to avoid connector displacement
360° braid shielding to prevent EMC interference.
Easy open side enclosure offers diagnostic access
Safe and easy configuration
Shrouded version available for use in cabinet applications
Utilizes MCON interconnection system with multiple contact points
Available with robust metal enclosure for industrial environments
IP65 rated for use in harsh environments
Inserts with customized coding features to avoid connector displacement
360° braid shielding to prevent EMC interference.
Easy open side enclosure offers diagnostic access
Safe and easy configuration
Shrouded version available for use in cabinet applications
Product Application Information
Typical applications for these Motorman hybrid connectors include I/O connections on decentralized servo motors and AC servo motors with PCB. Other applications include, drives (amplifiers), packaging, assembly, woodworking or food processing machines and distributed inverters.
Attribute | Value |
---|---|
Accessory Type | Shroud Plastic |
Series | MotorMan |
For Use With | Hybrid Connectors |
Thread Size | M4 |