uvex Uvex 2 Orange, Black Composite Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011 S3 SRC

Subtotal (1 pair)*

PHP12,073.45

(exc. VAT)

PHP13,522.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,073.45

*price indicative

RS Stock No.:
127-8529
Mfr. Part No.:
6503248
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Boots

Series

Uvex 2

Gender

Unisex

Size EU

48

Size UK

13

Closure Type

Lace Up

Colour

Orange, Black

Safety Toe Type

Composite

Resistance Features

Water Resistant, Penetration Resistant, Anti-Static, Abrasion Resistant

Midsole Material

Non-Metallic

Additional Safety Features

WRU

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011 S3 SRC

Upper Material

Full Grain Leather

Slip Resistance Rating

SR

Sole Material

Polyurethane

RoHS Status: Not Applicable

COO (Country of Origin):
IT

UVEX 2 Leather Safety Boots 6503


UVEX 2 Leather Safety Boots are a sporty designed, light and flexible safety shoe including a 100% metal free Uvex Xenova toe cap. A penetration resistant metal free insole gives you added protection plus remains flexible and comfortable. The safety boots are water repellent with an anatomical shape providing side and ankle twist stability plus no thermal conductivity. A padded collar and tongue, removable insole and seam free design all add to the comfort of this safety boot.

FEATURES and BENEFITS:


Leather safety boot

High ankle

Sporty design

Light and flexible

Soft leather upper

100% Metal free Uvex Xenova to cap

Metal free penetration resistant insole

Seam free construction

Climazone technology

Water repellent

Breathable mesh lining

Removable comfort insole

Moisture control

Shock absorption – heel and front foot

Soft padded collar and tongue

Adjustable elastic laces with quick lock mechanism

Injection moulded polyurethane scuff cap

Slip resistant

Comfortable

Flexible

Stylish

Excellent protection

ESD safe

OUTSOLE:


PU outsole

Lightweight 2 layer

Shock absorption

Slip resistant

Lacquer free

Ankle protection

Abrasion resistant

Rugged self-cleaning sole

UVEX Safety Footwear


Standards

EN ISO 20345:2011 S3 SRC

Related links