uvex Uvex 2 Orange, Black Composite Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011 S3 SRC
- RS Stock No.:
- 127-8521
- Mfr. Part No.:
- 6503238
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP14,297.34
(exc. VAT)
PHP16,013.02
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 4 unit(s) shipping from April 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP14,297.34 |
*price indicative
- RS Stock No.:
- 127-8521
- Mfr. Part No.:
- 6503238
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Boots | |
| Series | Uvex 2 | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Closure Type | Lace Up | |
| Colour | Orange, Black | |
| Safety Toe Type | Composite | |
| Additional Safety Features | WRU | |
| Resistance Features | Water Repellent, Slip Resistant, Penetration Resistant, ESD, Anti-Static, Abrasion Resistant | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Sole Material | Polyurethane | |
| Standards/Approvals | EN ISO 20345:2011 S3 SRC | |
| Upper Material | Full Grain Leather | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Boots | ||
Series Uvex 2 | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Closure Type Lace Up | ||
Colour Orange, Black | ||
Safety Toe Type Composite | ||
Additional Safety Features WRU | ||
Resistance Features Water Repellent, Slip Resistant, Penetration Resistant, ESD, Anti-Static, Abrasion Resistant | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Sole Material Polyurethane | ||
Standards/Approvals EN ISO 20345:2011 S3 SRC | ||
Upper Material Full Grain Leather | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
UVEX 2 Leather Safety Boots 6503
UVEX 2 Leather Safety Boots are a sporty designed, light and flexible safety shoe including a 100% metal free Uvex Xenova toe cap. A penetration resistant metal free insole gives you added protection plus remains flexible and comfortable. The safety boots are water repellent with an anatomical shape providing side and ankle twist stability plus no thermal conductivity. A padded collar and tongue, removable insole and seam free design all add to the comfort of this safety boot.
FEATURES and BENEFITS:
Leather safety boot
High ankle
Sporty design
Light and flexible
Soft leather upper
100% Metal free Uvex Xenova to cap
Metal free penetration resistant insole
Seam free construction
Climazone technology
Water repellent
Breathable mesh lining
Removable comfort insole
Moisture control
Shock absorption – heel and front foot
Soft padded collar and tongue
Adjustable elastic laces with quick lock mechanism
Injection moulded polyurethane scuff cap
Slip resistant
Comfortable
Flexible
Stylish
Excellent protection
ESD safe
OUTSOLE:
PU outsole
Lightweight 2 layer
Shock absorption
Slip resistant
Lacquer free
Ankle protection
Abrasion resistant
Rugged self-cleaning sole
UVEX Safety Footwear
Standards
EN ISO 20345:2011 S3 SRC
Related links
- uvex Uvex 2 Orange EU 46 EN ISO 20345:2011 S3 SRC
- uvex Uvex 2 Orange EU 47 EN ISO 20345:2011 S3 SRC
- uvex Uvex 2 Orange EU 41 EN ISO 20345:2011 S3 SRC
- uvex Uvex 2 Orange EU 42 EN ISO 20345:2011 S3 SRC
- uvex Uvex 2 Orange EU 44 EN ISO 20345:2011 S3 SRC
- uvex Uvex 2 Orange EU 48 EN ISO 20345:2011 S3 SRC
- uvex Uvex 2 Orange EU 40 EN ISO 20345:2011 S3 SRC
- uvex Uvex 2 Orange EU 43 EN ISO 20345:2011 S3 SRC
