Endress+Hauser Ceraphant PTC31B Series Pressure Switch -1 bar 4 bar
- RS Stock No.:
- 288-5770
- Distrelec Article No.:
- 304-26-708
- Mfr. Part No.:
- PTC31B-AA7M1MGBWWJA
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
PHP35,810.53
(exc. VAT)
PHP40,107.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,810.53 |
*price indicative
- RS Stock No.:
- 288-5770
- Distrelec Article No.:
- 304-26-708
- Mfr. Part No.:
- PTC31B-AA7M1MGBWWJA
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Maximum Pressure Measurement | 4bar | |
| Product Type | Pressure Switch | |
| Minimum Pressure Measurement | -1bar | |
| Accuracy | 0.5 % | |
| Analogue Output | Yes | |
| Series | Ceraphant PTC31B | |
| Maximum Supply Voltage | 30V | |
| Standards/Approvals | RoHS, CE | |
| Housing Material | 316L Stainless Steel | |
| Maximum Operating Temperature | 125°C | |
| IP Rating | IP66 | |
| Output Type | Binary | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Maximum Pressure Measurement 4bar | ||
Product Type Pressure Switch | ||
Minimum Pressure Measurement -1bar | ||
Accuracy 0.5 % | ||
Analogue Output Yes | ||
Series Ceraphant PTC31B | ||
Maximum Supply Voltage 30V | ||
Standards/Approvals RoHS, CE | ||
Housing Material 316L Stainless Steel | ||
Maximum Operating Temperature 125°C | ||
IP Rating IP66 | ||
Output Type Binary | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Ceraphant PTC31B is a pressure switch with ceramic, vacuum tight measuring cell for safe measurement and monitoring of absolute and gauge pressure. The pressure switch with compact design is extremely stable and high vacuum resistant up to 0bar abs. The IO-Link capability allows easy integration and parametrization of the device.
Easy function check and information on site thanks to LEDs and digital display
High process availability for vacuum applications and applications with abrasive media
IO-Link reduces costs and complexity due to easy configuration and flexible integration
Related links
- Endress+Hauser Ceraphant PTC31B Series Pressure Switch -1 bar 4 bar
- Endress+Hauser Ceraphant PTC31B Series Pressure Switch -1 bar 1 bar
- Endress+Hauser Ceraphant PTC31B Series Pressure Switch -1 bar 2 bar
- Endress+Hauser Ceraphant PTC31B Series Pressure Switch -1 bar 10 bar
- Endress+Hauser Ceraphant PTC31B Series Pressure Switch -1 bar 40 bar
- Endress+Hauser Ceraphant PTC31B Series Pressure Switch 0 bar 0.25 bar
- Endress+Hauser Ceraphant PTC31B Series Pressure Switch 0 bar 0.1 bar
- Endress+Hauser Ceraphant PTC31B Series Pressure Switch 100 mbar 0.4 bar
