Endress+Hauser Cerabar PMP23 Series Pressure Sensor, Analogue Output -0.4 bar, Gauge, Absolute Reading 0.4 bar
- RS Stock No.:
- 288-5737
- Distrelec Article No.:
- 304-26-665
- Mfr. Part No.:
- PMP23-AA1U1FB52J
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
PHP33,932.58
(exc. VAT)
PHP38,004.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,932.58 |
*price indicative
- RS Stock No.:
- 288-5737
- Distrelec Article No.:
- 304-26-665
- Mfr. Part No.:
- PMP23-AA1U1FB52J
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Maximum Pressure Measurement | 0.4bar | |
| Product Type | Pressure Sensor | |
| Pressure Reading Type | Gauge, Absolute | |
| Minimum Pressure Measurement | -0.4bar | |
| Accuracy | 0.3% | |
| Output Type | Analogue | |
| Minimum Supply Voltage | 10V | |
| Response Time | 20ms | |
| Series | Cerabar PMP23 | |
| Maximum Supply Voltage | 30V | |
| Housing Material | 316L Stainless Steel | |
| Standards/Approvals | EN 10204-3.1, ATEX, FM, CSA, IEC Ex, NEPSI, UK Ex, 3A, EHEDG, EG1935/ 2004 | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP68, IP66, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Maximum Pressure Measurement 0.4bar | ||
Product Type Pressure Sensor | ||
Pressure Reading Type Gauge, Absolute | ||
Minimum Pressure Measurement -0.4bar | ||
Accuracy 0.3% | ||
Output Type Analogue | ||
Minimum Supply Voltage 10V | ||
Response Time 20ms | ||
Series Cerabar PMP23 | ||
Maximum Supply Voltage 30V | ||
Housing Material 316L Stainless Steel | ||
Standards/Approvals EN 10204-3.1, ATEX, FM, CSA, IEC Ex, NEPSI, UK Ex, 3A, EHEDG, EG1935/ 2004 | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP68, IP66, IP67 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Cerabar PMP23 is a very compact pressure transmitter for measuring absolute and gauge pressure in gases, vapors, liquids and dust for applications with hygienic requirements. The PMP23 offers various EHEDG and 3-A certified hygienic process connections, materials with FDA conformity, EG1935/2004 conformity, IP69 protection, optional IO-Link and hazardous area certificates. The device can be delivered with customized measuring ranges up to 40bar.
Easy usability
High performance
Long term stability
High material quality
Related links
- Endress+Hauser Cerabar PMP23 Series Pressure Sensor Gauge, Absolute Reading 0.4 bar
- Endress+Hauser Cerabar PMP23 Series Pressure Sensor Absolute, Gauge Reading 0.4 bar
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor Absolute, Gauge Reading 0.4 bar
- Endress+Hauser Cerabar PMP23 Series Pressure Sensor Gauge, Absolute Reading 10 bar
- Endress+Hauser Cerabar PMP23 Series Pressure Sensor Gauge, Absolute Reading 1 bar
- Endress+Hauser Cerabar PMP23 Series Pressure Sensor Gauge, Absolute Reading 4 bar
- Endress+Hauser Cerabar PMP23 Series Pressure Sensor Gauge, Absolute Reading 16 bar
- Endress+Hauser Cerabar PMP23 Series Pressure Sensor Gauge, Absolute Reading 40 bar
