Endress+Hauser Cerabar PMP23 Series Pressure Sensor, Analogue Output -1 bar, Gauge, Absolute Reading 10 bar

Subtotal (1 unit)*

PHP29,888.93

(exc. VAT)

PHP33,475.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP29,888.93

*price indicative

RS Stock No.:
288-5707
Distrelec Article No.:
304-26-656
Mfr. Part No.:
PMP23-AA1M2PBWSJ
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Pressure Reading Type

Gauge, Absolute

Maximum Pressure Measurement

10bar

Product Type

Pressure Sensor

Minimum Pressure Measurement

-1bar

Accuracy

0.3%

Output Type

Analogue

Minimum Supply Voltage

10V

Response Time

20ms

Maximum Supply Voltage

30V

Series

Cerabar PMP23

Standards/Approvals

EN 10204-3.1, ATEX, FM, CSA, IEC Ex, NEPSI, UK Ex, 3A, EHEDG, EG1935/ 2004

Housing Material

316L Stainless Steel

IP Rating

IP67, IP68, IP66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
DE
The Endress+Hauser Cerabar PMP23 is a very compact pressure transmitter for measuring absolute and gauge pressure in gases, vapors, liquids and dust for applications with hygienic requirements. The PMP23 offers various EHEDG and 3-A certified hygienic process connections, materials with FDA conformity, EG1935/2004 conformity, IP69 protection, optional IO-Link and hazardous area certificates. The device can be delivered with customized measuring ranges up to 40bar.

Easy usability

High performance

Long term stability

High material quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy