Endress+Hauser Cerabar PMP21 Series Pressure Sensor -1 bar 25 bar
- RS Stock No.:
- 288-5699
- Distrelec Article No.:
- 304-26-630
- Mfr. Part No.:
- PMP21-BB1U1RBWJJ
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
PHP31,909.25
(exc. VAT)
PHP35,738.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,909.25 |
*price indicative
- RS Stock No.:
- 288-5699
- Distrelec Article No.:
- 304-26-630
- Mfr. Part No.:
- PMP21-BB1U1RBWJJ
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Maximum Pressure Measurement | 25bar | |
| Product Type | Pressure Sensor | |
| Minimum Pressure Measurement | -1bar | |
| Accuracy | 0.3 % | |
| Analogue Output | Yes | |
| Maximum Supply Voltage | 30V | |
| Series | Cerabar PMP21 | |
| Standards/Approvals | No | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | 125°C | |
| Output Type | Analogue | |
| IP Rating | IP66, IP65 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Maximum Pressure Measurement 25bar | ||
Product Type Pressure Sensor | ||
Minimum Pressure Measurement -1bar | ||
Accuracy 0.3 % | ||
Analogue Output Yes | ||
Maximum Supply Voltage 30V | ||
Series Cerabar PMP21 | ||
Standards/Approvals No | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature 125°C | ||
Output Type Analogue | ||
IP Rating IP66, IP65 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Cerabar PMP21 is a very compact pressure transmitter with piezo-resistive sensor that can measure absolute or gauge pressure from 400mbar up to 40bar (depending on configuration) in gases, vapors, liquids and dust with an accuracy of 0.3%. The PMP21 is designed to withstand the harsh conditions in the process industry with ingress protection grades up to IP 68 and high quality materials like 316L.
Easy usability
High performance
Long term stability
High material quality
Related links
- Endress+Hauser Cerabar PMP21 Series Pressure Sensor -1 bar 25 bar
- Endress+Hauser Cerabar PMP21 Series Pressure Sensor -1 bar 40 bar
- Endress+Hauser Cerabar PMP21 Series Pressure Sensor 1 bar 4 bar
- Endress+Hauser Cerabar PMP21 Series Pressure Sensor -1 bar 4 bar
- Endress+Hauser Cerabar PMP21 Series Pressure Sensor -1 bar 1 bar
- Endress+Hauser Cerabar PMP21 Series Pressure Sensor -1 bar 2 bar
- Endress+Hauser Cerabar PMP21 Series Pressure Sensor -1 bar 16 bar
- Endress+Hauser Cerabar PMP21 Series Pressure Sensor Gauge, Absolute Reading 16 bar
