WIKA PSD-4 Series Pressure Sensor, PNP/NPN Output -1 bar 0.6 bar, Gauge Reading
- RS Stock No.:
- 268-9620
- Mfr. Part No.:
- 48796138
- Manufacturer:
- WIKA
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-9620
- Mfr. Part No.:
- 48796138
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Sensor | |
| Maximum Pressure Measurement | 0.6bar | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Measurement | -1bar | |
| Accuracy | ±0.5 % | |
| Output Type | PNP/NPN | |
| Interface Type | IO-Link | |
| Terminal Type | M12 Connector | |
| Minimum Supply Voltage | 15V | |
| Maximum Supply Voltage | 35V | |
| Series | PSD-4 | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | cULus With test protocol | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Sensor | ||
Maximum Pressure Measurement 0.6bar | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Measurement -1bar | ||
Accuracy ±0.5 % | ||
Output Type PNP/NPN | ||
Interface Type IO-Link | ||
Terminal Type M12 Connector | ||
Minimum Supply Voltage 15V | ||
Maximum Supply Voltage 35V | ||
Series PSD-4 | ||
Housing Material Stainless Steel | ||
Standards/Approvals cULus With test protocol | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- DE
The WIKA PSD-4 electronic pressure switch is the universal solution for industrial automation tasks, also in hygienic applications and under harsh conditions. The pressure switch is available with a digital output signal as well as a switchable and scalable analogue output. In addition, it can also be easily monitored via the self-diagnostics.
Advanced condition monitoring via IO Link
Higher flexibility and lower inventory
Easy integration combined with good readability
Related links
- WIKA PSD-4 Series Pressure Switch, PNP/NPN Output -1 bar 0.6 bar
- WIKA PSD-4 Series Pressure Sensor Gauge Reading
- WIKA PSD-4 Series Pressure Sensor Gauge Reading
- WIKA PSD-4 Series Pressure Sensor Gauge Reading
- WIKA PSD-4 Series Gauge Pressure Sensor Gauge Reading
- WIKA PSD-4 Series Pressure Sensor Gauge Reading
- WIKA PSD-4 Series Gauge Pressure Sensor Gauge Reading
- WIKA PSD-4 Series Pressure Sensor Gauge Reading
