Gefran IMPACT IE Series Pressure Transmitter, 4 to 20 mA Output 0 bar 350 bar, Gauge Reading
- RS Stock No.:
- 876-736
- Mfr. Part No.:
- F067879/ IE1-A-6-H-B35D-1-4-D-0-E 2130X000X00
- Manufacturer:
- Gefran
N
Subtotal (1 unit)*
PHP145,058.33
(exc. VAT)
PHP162,465.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP145,058.33 |
*price indicative
- RS Stock No.:
- 876-736
- Mfr. Part No.:
- F067879/ IE1-A-6-H-B35D-1-4-D-0-E 2130X000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Pressure Measurement | 350bar | |
| Pressure Reading Type | Gauge | |
| Product Type | Pressure Transmitter | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.25 % | |
| Output Type | 4 to 20 mA | |
| Media Measured | Fluid | |
| Terminal Type | 6-Pin Connector | |
| Minimum Supply Voltage | 13V | |
| Response Time | 8ms | |
| Series | IMPACT IE | |
| Maximum Supply Voltage | 30V dc | |
| Standards/Approvals | CE | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | 350°C | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Pressure Measurement 350bar | ||
Pressure Reading Type Gauge | ||
Product Type Pressure Transmitter | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.25 % | ||
Output Type 4 to 20 mA | ||
Media Measured Fluid | ||
Terminal Type 6-Pin Connector | ||
Minimum Supply Voltage 13V | ||
Response Time 8ms | ||
Series IMPACT IE | ||
Maximum Supply Voltage 30V dc | ||
Standards/Approvals CE | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature 350°C | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- IT
The Gefran Pressure Transmitter features a silicon measurement membrane and piezoresistors created through microprocessing techniques. This design utilises a robust structure to deliver excellent read stability over time.
Total compatibility with the European RoHS Directive
Fast response time of 8ms
Process contact membrane up to 15 times thicker than traditional Melt sensors
Compensated temperature range housing 0 to +85°C
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
