Gefran IMPACT Series Pressure Transmitter, 4 to 20 mA Output 0 bar 20 bar, Gauge Reading

N

This image is representative of the product range

Subtotal (1 unit)*

PHP315,362.42

(exc. VAT)

PHP353,205.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP315,362.42

*price indicative

RS Stock No.:
876-696
Mfr. Part No.:
F066098/ IX2-S-6-M-B02D-1-5-D-4 2130X000F00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Pressure Transmitter

Maximum Pressure Measurement

20bar

Pressure Reading Type

Gauge

Minimum Pressure Measurement

0bar

Accuracy

±0.5 %

Output Type

4 to 20 mA

Media Measured

Fluid

Terminal Type

6-Pin Connector

Minimum Supply Voltage

10V

Response Time

8ms

Maximum Supply Voltage

30V

Series

IMPACT

Housing Material

Stainless Steel

Standards/Approvals

CE

IP Rating

IP65

Maximum Operating Temperature

350°C

Mount Type

Cable

Minimum Operating Temperature

-30°C

COO (Country of Origin):
IT
The Gefran Impact Melt Pressure Transmitter For Applications In Potentially Explosive Atmosphere uses silicon microprocessing. Piezoresistors SIT behind a contact membrane up to 15 times thicker than traditional Melt sensors to ensure robust mechanics.

Total compatibility with European RoHS Directive

High strength and long life

Excellent read stability over time

Fast response time and 80% FS calibration signal

Output short circuit ingress and reverse polarity protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy