Gefran I3 Series Series Pressure Transmitter, Wheatstone Bridge Output 0 bar 5000 psi, Gauge Reading

N

Subtotal (1 unit)*

PHP177,852.66

(exc. VAT)

PHP199,194.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP177,852.66

*price indicative

RS Stock No.:
876-612
Mfr. Part No.:
F047002/ I31-M-6-M-P05M-1-3-D 2130X000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Pressure Reading Type

Gauge

Product Type

Pressure Transmitter

Maximum Pressure Measurement

5000psi

Minimum Pressure Measurement

0bar

Accuracy

±0.5 %

Output Type

Wheatstone Bridge

Media Measured

Fluid

Terminal Type

6-Pin Connector

Response Time

8ms

Minimum Supply Voltage

8V

Series

I3 Series

Maximum Supply Voltage

18V

Standards/Approvals

CE

Housing Material

Stainless Steel

Mount Type

Cable

IP Rating

IP65

Maximum Operating Temperature

350°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
IT
The Gefran Impact Melt Pressure Transmitter uses Advanced silicon microprocessing techniques. Its sensitive element sits directly behind the contact membrane. This minimises deflection allowing for very robust mechanics.

Total compatibility with European RoHS Directive

High strength and long life

Excellent read stability over time

Fast response time with 80% FS calibration signal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy