Gefran HMX Series Pressure Transmitter, 4 to 20 mA Output 0 bar 350 bar, Gauge Reading
- RS Stock No.:
- 876-582
- Mfr. Part No.:
- F078173/ HMX1-N-H-B35D-1-5-D-0-E-4 2130X000X0
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP270,783.93
(exc. VAT)
PHP303,278.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP270,783.93 |
*price indicative
- RS Stock No.:
- 876-582
- Mfr. Part No.:
- F078173/ HMX1-N-H-B35D-1-5-D-0-E-4 2130X000X0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Pressure Measurement | 350bar | |
| Product Type | Pressure Transmitter | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.25 % | |
| Output Type | 4 to 20 mA | |
| Media Measured | Fluid | |
| Interface Type | HART | |
| Terminal Type | NPT Gland | |
| Minimum Supply Voltage | 13V | |
| Series | HMX | |
| Maximum Supply Voltage | 30V | |
| Standards/Approvals | CE | |
| Housing Material | Stainless Steel | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 400°C | |
| Mount Type | Cable | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Pressure Measurement 350bar | ||
Product Type Pressure Transmitter | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.25 % | ||
Output Type 4 to 20 mA | ||
Media Measured Fluid | ||
Interface Type HART | ||
Terminal Type NPT Gland | ||
Minimum Supply Voltage 13V | ||
Series HMX | ||
Maximum Supply Voltage 30V | ||
Standards/Approvals CE | ||
Housing Material Stainless Steel | ||
IP Rating IP66 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 400°C | ||
Mount Type Cable | ||
- COO (Country of Origin):
- IT
The Gefran Smart Hart Mercury Filled Melt Pressure Transmitters For Applications In Potentially Explosive Atmospheres use an extensimetric thick film measurement principle. They comply with ATEX, IECEx, EAC, KCs, Nepsi, and PESO regulations for gas and dust protection.
Power supply 13 to 30Vdc with 23mA maximum current absorption
Full Scale output signal 20mA and 4mA zero balance
Calibration signal 80% FS
Power supply polarity reverse protection
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
