Gefran IMPACT IE Series Pressure Transmitter, 4 to 20 mA Output 0 bar 500 bar, Gauge Reading

N

This image is representative of the product range

Subtotal (1 unit)*

PHP175,504.22

(exc. VAT)

PHP196,564.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP175,504.22

*price indicative

RS Stock No.:
876-427
Mfr. Part No.:
F053775/ IE1-A-8-M-B05C-4-4-D-P-E 2130C000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Pressure Reading Type

Gauge

Maximum Pressure Measurement

500bar

Product Type

Pressure Transmitter

Minimum Pressure Measurement

0bar

Accuracy

±0.5 %

Output Type

4 to 20 mA

Media Measured

Fluid

Terminal Type

8-Pin

Minimum Supply Voltage

13V

Response Time

8ms

Series

IMPACT IE

Maximum Supply Voltage

30V dc

Standards/Approvals

CE

Housing Material

Stainless Steel

Minimum Operating Temperature

-30°C

IP Rating

IP65

Maximum Operating Temperature

350°C

COO (Country of Origin):
IT
The Gefran Pressure Transmitter features a silicon measurement membrane and piezoresistors created through microprocessing techniques. This design utilises a robust structure to deliver excellent read stability over time.

Total compatibility with the European RoHS Directive

Fast response time of 8ms

Process contact membrane up to 15 times thicker than traditional Melt sensors

Compensated temperature range housing 0 to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy