Gefran I3 Series Pressure Transmitter, Wheatstone Bridge Output 0 psi 7500 psi, Gauge Reading

N

This image is representative of the product range

Subtotal (1 unit)*

PHP142,793.76

(exc. VAT)

PHP159,929.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP142,793.76

*price indicative

RS Stock No.:
876-420
Mfr. Part No.:
F053729/ I31-S-6-M-P75C-1-4-D 2130X000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Pressure Measurement

7500psi

Product Type

Pressure Transmitter

Pressure Reading Type

Gauge

Minimum Pressure Measurement

0psi

Accuracy

±0.5 %

Output Type

Wheatstone Bridge

Media Measured

Fluid

Terminal Type

6-Pin Connector

Response Time

8ms

Minimum Supply Voltage

8V

Maximum Supply Voltage

12V

Series

I3

Housing Material

Stainless Steel

Standards/Approvals

CE

Maximum Operating Temperature

350°C

IP Rating

IP65

Minimum Operating Temperature

-30°C

Mount Type

Cable

COO (Country of Origin):
IT
The Gefran Impact Melt Pressure Transmitter uses Advanced silicon microprocessing techniques. Its sensitive element sits directly behind the contact membrane. This minimises deflection allowing for very robust mechanics.

Total compatibility with European RoHS Directive

High strength and long life

Excellent read stability over time

Fast response time with 80% FS calibration signal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy