Gefran IMPACT IE Series Pressure Transmitter, 4 to 20 mA Output 0 bar 350 bar, Gauge Reading
- RS Stock No.:
- 876-166
- Mfr. Part No.:
- F069748/ IE0-A-8-M-B35D-4-4-0-P-E 2130C000X00
- Manufacturer:
- Gefran
N
Subtotal (1 unit)*
PHP170,891.20
(exc. VAT)
PHP191,398.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP170,891.20 |
*price indicative
- RS Stock No.:
- 876-166
- Mfr. Part No.:
- F069748/ IE0-A-8-M-B35D-4-4-0-P-E 2130C000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Pressure Transmitter | |
| Maximum Pressure Measurement | 350bar | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.5 % | |
| Output Type | 4 to 20 mA | |
| Media Measured | Fluid | |
| Terminal Type | 8-Pin | |
| Response Time | 8ms | |
| Minimum Supply Voltage | 13V | |
| Series | IMPACT IE | |
| Maximum Supply Voltage | 30V dc | |
| Standards/Approvals | CE | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | 350°C | |
| Minimum Operating Temperature | -30°C | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Pressure Transmitter | ||
Maximum Pressure Measurement 350bar | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.5 % | ||
Output Type 4 to 20 mA | ||
Media Measured Fluid | ||
Terminal Type 8-Pin | ||
Response Time 8ms | ||
Minimum Supply Voltage 13V | ||
Series IMPACT IE | ||
Maximum Supply Voltage 30V dc | ||
Standards/Approvals CE | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature 350°C | ||
Minimum Operating Temperature -30°C | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- IT
The Gefran Pressure Transmitter features a silicon measurement membrane and piezoresistors created through microprocessing techniques. This design utilises a robust structure to deliver excellent read stability over time.
Total compatibility with the European RoHS Directive
Fast response time of 8ms
Process contact membrane up to 15 times thicker than traditional Melt sensors
Compensated temperature range housing 0 to +85°C
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
