Gefran IN Series Pressure Transmitter, Voltage Output 0 bar 20 bar, Gauge Reading
- RS Stock No.:
- 876-164
- Mfr. Part No.:
- F069737/ IN0-S-6-H-B02D-1-4-0 2130X000F00
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP150,971.37
(exc. VAT)
PHP169,087.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP150,971.37 |
*price indicative
- RS Stock No.:
- 876-164
- Mfr. Part No.:
- F069737/ IN0-S-6-H-B02D-1-4-0 2130X000F00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Pressure Transmitter | |
| Pressure Reading Type | Gauge | |
| Maximum Pressure Measurement | 20bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.25 % | |
| Output Type | Voltage | |
| Media Measured | Fluid | |
| Terminal Type | 6-Pin Connector | |
| Response Time | 8ms | |
| Minimum Supply Voltage | 15V | |
| Series | IN | |
| Maximum Supply Voltage | 30V | |
| Standards/Approvals | CE | |
| Housing Material | Stainless Steel | |
| IP Rating | IP65 | |
| Mount Type | Cable | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 350°C | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Pressure Transmitter | ||
Pressure Reading Type Gauge | ||
Maximum Pressure Measurement 20bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.25 % | ||
Output Type Voltage | ||
Media Measured Fluid | ||
Terminal Type 6-Pin Connector | ||
Response Time 8ms | ||
Minimum Supply Voltage 15V | ||
Series IN | ||
Maximum Supply Voltage 30V | ||
Standards/Approvals CE | ||
Housing Material Stainless Steel | ||
IP Rating IP65 | ||
Mount Type Cable | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 350°C | ||
- COO (Country of Origin):
- IT
The Gefran Impact Melt Pressure Transmitter features a silicon measurement membrane and piezo resistors created through microprocessing techniques. This design utilises robust mechanics to deliver excellent read stability over time.
Total compatibility with the European RoHS Directive
Fast response time of 8ms
Process contact membrane up to 15 times thicker than traditional Melt sensors
Diaphragm 15-5 PH stainless steel GTP+ coated
Compensated temperature range housing 0 to +85°C
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
