Gefran IN Series Pressure Transmitter, Voltage Output 0 bar 1000 bar, Gauge Reading

N

Subtotal (1 unit)*

PHP142,877.63

(exc. VAT)

PHP160,022.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP142,877.63

*price indicative

RS Stock No.:
876-135
Mfr. Part No.:
F068464/ IN1-S-6-M-B01M-1-4-E 2130X000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Pressure Measurement

1000bar

Pressure Reading Type

Gauge

Product Type

Pressure Transmitter

Minimum Pressure Measurement

0bar

Accuracy

±0.5 %

Output Type

Voltage

Media Measured

Fluid

Terminal Type

6-Pin Connector

Minimum Supply Voltage

15V

Response Time

8ms

Maximum Supply Voltage

30V

Series

IN

Housing Material

Stainless Steel

Standards/Approvals

CE

Mount Type

Cable

Maximum Operating Temperature

350°C

Minimum Operating Temperature

-30°C

IP Rating

IP65

COO (Country of Origin):
IT
The Gefran Impact Melt Pressure Transmitter features a silicon measurement membrane and piezo resistors created through microprocessing techniques. This design utilises robust mechanics to deliver excellent read stability over time.

Total compatibility with the European RoHS Directive

Fast response time of 8ms

Process contact membrane up to 15 times thicker than traditional Melt sensors

Diaphragm 15-5 PH stainless steel GTP+ coated

Compensated temperature range housing 0 to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy