Gefran K3 Series Pressure Sensor, Wheatstone Bridge Output 0 psi 5000 psi, Gauge Reading
- RS Stock No.:
- 876-097
- Mfr. Part No.:
- F059950/ K31-6-H-P05M-1-4-B-I 2130X000X00
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP102,744.41
(exc. VAT)
PHP115,073.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP102,744.41 |
*price indicative
- RS Stock No.:
- 876-097
- Mfr. Part No.:
- F059950/ K31-6-H-P05M-1-4-B-I 2130X000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Pressure Reading Type | Gauge | |
| Maximum Pressure Measurement | 5000psi | |
| Product Type | Pressure Sensor | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | ±0.25 % | |
| Output Type | Wheatstone Bridge | |
| Media Measured | Fluid | |
| Terminal Type | 6-Pin Connector | |
| Minimum Supply Voltage | 6V | |
| Series | K3 | |
| Maximum Supply Voltage | 12V | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 538°C | |
| Minimum Operating Temperature | -30°C | |
| IP Rating | IP65 | |
| Mount Type | Cable | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Pressure Reading Type Gauge | ||
Maximum Pressure Measurement 5000psi | ||
Product Type Pressure Sensor | ||
Minimum Pressure Measurement 0psi | ||
Accuracy ±0.25 % | ||
Output Type Wheatstone Bridge | ||
Media Measured Fluid | ||
Terminal Type 6-Pin Connector | ||
Minimum Supply Voltage 6V | ||
Series K3 | ||
Maximum Supply Voltage 12V | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 538°C | ||
Minimum Operating Temperature -30°C | ||
IP Rating IP65 | ||
Mount Type Cable | ||
- COO (Country of Origin):
- IT
The Gefran NaK Filled Melt Pressure Transducer features a hydraulic transmission system for pressure signals to guarantee stability at working temperatures. This fluid-filled unit provides absolute reliability under rigorous industrial conditions.
Fluid filled design with type J isolated junction thermocouple
Compensated temperature range 0 to +100°C
Maximum temperature range -30 to +120°C
Protection degree IP65 with 6-pole female connector
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
