Gefran HMX Series Pressure Transmitter, 4 to 20 mA Output 0 bar 35 bar, Gauge Reading
- RS Stock No.:
- 875-986
- Mfr. Part No.:
- F075819/ HMX4-N-M-B35U-6-4-F-0-0-4 2130X000X0
- Manufacturer:
- Gefran
N
Subtotal (1 unit)*
PHP287,600.46
(exc. VAT)
PHP322,112.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP287,600.46 |
*price indicative
- RS Stock No.:
- 875-986
- Mfr. Part No.:
- F075819/ HMX4-N-M-B35U-6-4-F-0-0-4 2130X000X0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Pressure Reading Type | Gauge | |
| Product Type | Pressure Transmitter | |
| Maximum Pressure Measurement | 35bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.5 % | |
| Output Type | 4 to 20 mA | |
| Media Measured | Fluid | |
| Interface Type | HART | |
| Terminal Type | NPT Gland | |
| Minimum Supply Voltage | 13V | |
| Maximum Supply Voltage | 30V | |
| Series | HMX | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | CE | |
| Mount Type | Cable | |
| Maximum Operating Temperature | 400°C | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Pressure Reading Type Gauge | ||
Product Type Pressure Transmitter | ||
Maximum Pressure Measurement 35bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.5 % | ||
Output Type 4 to 20 mA | ||
Media Measured Fluid | ||
Interface Type HART | ||
Terminal Type NPT Gland | ||
Minimum Supply Voltage 13V | ||
Maximum Supply Voltage 30V | ||
Series HMX | ||
Housing Material Stainless Steel | ||
Standards/Approvals CE | ||
Mount Type Cable | ||
Maximum Operating Temperature 400°C | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- IT
The Gefran Smart Hart Mercury Filled Melt Pressure Transmitters For Applications In Potentially Explosive Atmospheres use an extensimetric thick film measurement principle. They comply with ATEX, IECEx, EAC, KCs, Nepsi, and PESO regulations for gas and dust protection.
Power supply 13 to 30Vdc with 23mA maximum current absorption
Full Scale output signal 20mA and 4mA zero balance
Calibration signal 80% FS
Power supply polarity reverse protection
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
