Gefran KE Series Pressure Transmitter, 4 to 20 mA Output 0 bar 200 bar, Gauge Reading

N

This image is representative of the product range

Subtotal (1 unit)*

PHP101,654.06

(exc. VAT)

PHP113,852.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP101,654.06

*price indicative

RS Stock No.:
875-566
Mfr. Part No.:
F089784/ K71-6-M-B02C-1-3-D-S-P 2130X000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Pressure Measurement

200bar

Product Type

Pressure Transmitter

Pressure Reading Type

Gauge

Minimum Pressure Measurement

0bar

Accuracy

±0.5 %

Output Type

4 to 20 mA

Media Measured

Fluid

Terminal Type

6-Pin Connector

Response Time

8ms

Minimum Supply Voltage

13V

Maximum Supply Voltage

30V

Series

KE

Standards/Approvals

CE

Housing Material

Stainless Steel

IP Rating

IP65

Mount Type

Cable

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

538°C

COO (Country of Origin):
IT
The Gefran Melt Pressure Transmitter provides accurate media measurement in high temperature processing. Featuring a NaK filled hydraulic transmission system for the pressure signal, it ensures optimum safety and performance.

Guarantees exceptional stability at working temperature

Digital signal precision with 16 bit resolution

IP65 protection degree via six pole female connector

Housing operates in temperatures from -30 to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy