Gefran HKE Series Pressure Transmitter, 4 to 20 mA Output 0 bar 1000 bar, Gauge Reading

N

This image is representative of the product range

Subtotal (1 unit)*

PHP247,634.99

(exc. VAT)

PHP277,351.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP247,634.99

*price indicative

RS Stock No.:
875-531
Mfr. Part No.:
F087117/ HKE1-6-M-B01M-1-4-D-S-P-0 2130X000X0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Pressure Transmitter

Pressure Reading Type

Gauge

Maximum Pressure Measurement

1000bar

Minimum Pressure Measurement

0bar

Accuracy

±0.5 %

Output Type

4 to 20 mA

Media Measured

Fluid

Interface Type

HART

Terminal Type

6-Pin Connector

Minimum Supply Voltage

13V

Series

HKE

Maximum Supply Voltage

30V

Standards/Approvals

CE

Housing Material

Stainless Steel

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

538°C

IP Rating

IP66

Mount Type

Cable

COO (Country of Origin):
IT
The Gefran Pressure Transmitter delivers high performance monitoring for industrial systems. Engineered with a specialized hydraulic transmission system for pressure signals, this robust device ensures exceptional precision in demanding operations.

Guarantees stability at working temperature

SIL2 and PL d certified for functional safety

High 16 bit resolution

IP66 protection degree

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy