Gefran HIX Series Pressure Transmitter, 4 to 20 mA Output 0 psi 10000 psi, Gauge Reading
- RS Stock No.:
- 875-407
- Mfr. Part No.:
- F096502/ HIX1-M-6-M-P10M-1-4-D-P-0-4 2130X000X00
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP318,172.16
(exc. VAT)
PHP356,352.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP318,172.16 |
*price indicative
- RS Stock No.:
- 875-407
- Mfr. Part No.:
- F096502/ HIX1-M-6-M-P10M-1-4-D-P-0-4 2130X000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Pressure Transmitter | |
| Pressure Reading Type | Gauge | |
| Maximum Pressure Measurement | 10000psi | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | ±0.5 % | |
| Output Type | 4 to 20 mA | |
| Media Measured | Fluid | |
| Interface Type | HART | |
| Terminal Type | 6-Pin Connector | |
| Minimum Supply Voltage | 13V | |
| Series | HIX | |
| Maximum Supply Voltage | 30V | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 350°C | |
| Minimum Operating Temperature | -30°C | |
| Mount Type | Cable | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Pressure Transmitter | ||
Pressure Reading Type Gauge | ||
Maximum Pressure Measurement 10000psi | ||
Minimum Pressure Measurement 0psi | ||
Accuracy ±0.5 % | ||
Output Type 4 to 20 mA | ||
Media Measured Fluid | ||
Interface Type HART | ||
Terminal Type 6-Pin Connector | ||
Minimum Supply Voltage 13V | ||
Series HIX | ||
Maximum Supply Voltage 30V | ||
Housing Material Stainless Steel | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 350°C | ||
Minimum Operating Temperature -30°C | ||
Mount Type Cable | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- IT
The Gefran Melt Pressure Transmitter provides Advanced functional safety for high-temperature manufacturing. This high-resolution device ensures optimal operational protection and precise data communication in demanding processing environments.
SIL2 and PL d approvals guarantee certified functional safety
Resolution of 16 bit delivers precise signal measurement
IP66 protection degree safeguards the six pole female connector
Related links
- Gefran IX Series Pressure Transmitter Gauge Reading
- Gefran I3 Series Pressure Transmitter Gauge Reading
- Gefran K3 Series Pressure Sensor Gauge Reading
- Gefran IN Series Pressure Transmitter Gauge Reading
- Gefran ILK Series Pressure Transmitter Gauge Reading
- Gefran HMF Series Pressure Transmitter Gauge Reading
- Gefran ILI Series Pressure Transmitter Gauge Reading
- Gefran HIX Series Pressure Transmitter Gauge Reading
