Gefran KE Series Pressure Transmitter, 4 to 20 mA Output 0 bar 1000 bar, Gauge Reading
- RS Stock No.:
- 875-370
- Mfr. Part No.:
- F073856/ K70-8-H-B01M-1-4-0-I-P-E 2130X000X00
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP104,757.36
(exc. VAT)
PHP117,328.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP104,757.36 |
*price indicative
- RS Stock No.:
- 875-370
- Mfr. Part No.:
- F073856/ K70-8-H-B01M-1-4-0-I-P-E 2130X000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Pressure Measurement | 1000bar | |
| Product Type | Pressure Transmitter | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.25 % | |
| Output Type | 4 to 20 mA | |
| Media Measured | Fluid | |
| Terminal Type | 8-Pin | |
| Response Time | 8ms | |
| Minimum Supply Voltage | 13V | |
| Maximum Supply Voltage | 30V | |
| Series | KE | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | CE | |
| Minimum Operating Temperature | -30°C | |
| IP Rating | IP65 | |
| Mount Type | Cable | |
| Maximum Operating Temperature | 538°C | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Pressure Measurement 1000bar | ||
Product Type Pressure Transmitter | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.25 % | ||
Output Type 4 to 20 mA | ||
Media Measured Fluid | ||
Terminal Type 8-Pin | ||
Response Time 8ms | ||
Minimum Supply Voltage 13V | ||
Maximum Supply Voltage 30V | ||
Series KE | ||
Housing Material Stainless Steel | ||
Standards/Approvals CE | ||
Minimum Operating Temperature -30°C | ||
IP Rating IP65 | ||
Mount Type Cable | ||
Maximum Operating Temperature 538°C | ||
- COO (Country of Origin):
- IT
The Gefran Melt Pressure Transmitter provides accurate media measurement in high temperature processing. Featuring a NaK filled hydraulic transmission system for the pressure signal, it ensures optimum safety and performance.
Guarantees exceptional stability at working temperature
Digital signal precision with 16 bit resolution
IP65 protection degree via six pole female connector
Housing operates in temperatures from -30 to +85°C
Related links
- Gefran KE Series Pressure Transmitter Gauge Reading
- Gefran KE Series Melt Pressure Sensor Relative Reading 1000 bar
- Gefran KE Series Pressure Transmitter Gauge Reading
- Gefran K7 Series Pressure Transmitter Gauge Reading
- Gefran K Series Series Pressure Sensor Gauge Reading
- Gefran KE Series Pressure Transmitter Gauge Reading
- Gefran KE Series Melt Pressure Sensor Relative Reading 200 bar
- Gefran K7 Series Pressure Transmitter Gauge Reading
