Gefran IMPACT IE Series Pressure Transmitter, 4 to 20 mA Output 0 bar 20 bar, Gauge Reading
- RS Stock No.:
- 875-322
- Mfr. Part No.:
- F072098/ IE1-S-6-M-B02D-1-4-D-0-E 2130X000S00
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP151,726.23
(exc. VAT)
PHP169,933.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP151,726.23 |
*price indicative
- RS Stock No.:
- 875-322
- Mfr. Part No.:
- F072098/ IE1-S-6-M-B02D-1-4-D-0-E 2130X000S00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Pressure Reading Type | Gauge | |
| Product Type | Pressure Transmitter | |
| Maximum Pressure Measurement | 20bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.5 % | |
| Output Type | 4 to 20 mA | |
| Media Measured | Fluid | |
| Terminal Type | 6-Pin Connector | |
| Minimum Supply Voltage | 13V | |
| Response Time | 8ms | |
| Series | IMPACT IE | |
| Maximum Supply Voltage | 30V dc | |
| Standards/Approvals | CE | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | 350°C | |
| Minimum Operating Temperature | -30°C | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Pressure Reading Type Gauge | ||
Product Type Pressure Transmitter | ||
Maximum Pressure Measurement 20bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.5 % | ||
Output Type 4 to 20 mA | ||
Media Measured Fluid | ||
Terminal Type 6-Pin Connector | ||
Minimum Supply Voltage 13V | ||
Response Time 8ms | ||
Series IMPACT IE | ||
Maximum Supply Voltage 30V dc | ||
Standards/Approvals CE | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature 350°C | ||
Minimum Operating Temperature -30°C | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- IT
The Gefran Pressure Transmitter features a silicon measurement membrane and piezoresistors created through microprocessing techniques. This design utilises a robust structure to deliver excellent read stability over time.
Total compatibility with the European RoHS Directive
Fast response time of 8ms
Process contact membrane up to 15 times thicker than traditional Melt sensors
Compensated temperature range housing 0 to +85°C
Related links
- Gefran IMPACT IE Series Pressure Transmitter Gauge Reading
- Gefran IMPACT IE Series Pressure Transmitter Gauge Reading
- Gefran IMPACT IE Series Pressure Transmitter Gauge Reading
- Gefran IMPACT IE Series Pressure Transmitter Gauge Reading
- Gefran IMPACT IE Series Pressure Transmitter Gauge Reading
- Gefran IMPACT Series Pressure Transmitter Gauge Reading
- Gefran IMPACT IE Series Pressure Transmitter Gauge Reading
- Gefran IX Series Pressure Transmitter Gauge Reading
