Gefran K7 Series Pressure Transmitter, Voltage Output 0 bar 700 bar, Gauge Reading
- RS Stock No.:
- 875-076
- Mfr. Part No.:
- F056923/ K70-8-M-B07C-1-4-0-S-P-E 2130B000X00
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP103,205.71
(exc. VAT)
PHP115,590.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP103,205.71 |
*price indicative
- RS Stock No.:
- 875-076
- Mfr. Part No.:
- F056923/ K70-8-M-B07C-1-4-0-S-P-E 2130B000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Pressure Reading Type | Gauge | |
| Maximum Pressure Measurement | 700bar | |
| Product Type | Pressure Transmitter | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.5 % | |
| Output Type | Voltage | |
| Media Measured | Fluid | |
| Terminal Type | 8-Pin | |
| Response Time | 8ms | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 30V | |
| Series | K7 | |
| Standards/Approvals | CE | |
| Minimum Operating Temperature | -30°C | |
| Mount Type | Cable | |
| Maximum Operating Temperature | 538°C | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Pressure Reading Type Gauge | ||
Maximum Pressure Measurement 700bar | ||
Product Type Pressure Transmitter | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.5 % | ||
Output Type Voltage | ||
Media Measured Fluid | ||
Terminal Type 8-Pin | ||
Response Time 8ms | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 30V | ||
Series K7 | ||
Standards/Approvals CE | ||
Minimum Operating Temperature -30°C | ||
Mount Type Cable | ||
Maximum Operating Temperature 538°C | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- IT
The Gefran Melt Pressure Transmitter features a NaK hydraulic transmission system for temperature stability. This liquid complies with the RoHS Directive. An Autozero function removes pressure less signal variations via internal magnetic or external contacts.
Safe GRAS substance fluid transmission
FSO output 10.5Vdc and 0.5Vdc zero balance
Response time 8ms
Calibration signal 80% FSO
Power supply polarity reverse protection
Related links
- Gefran K7 Series Pressure Transmitter Gauge Reading
- Gefran K7 Series Series Pressure Transmitter Gauge Reading
- Gefran K7 Series Pressure Transmitter Gauge Reading
- Gefran K7 Performance Level ’c Series Melt Pressure Sensor Relative Reading 700 bar
- Gefran IMPACT IE Series Pressure Transmitter Gauge Reading
- Gefran K7 Series Melt Pressure Sensor Relative Reading 700 bar
- Gefran KE Series Pressure Transmitter Gauge Reading
- Gefran IN Series Pressure Transmitter Gauge Reading
