Gefran HMX Series Pressure Transmitter, 4 to 20 mA Output 0 bar 200 bar, Gauge Reading

N

Subtotal (1 unit)*

PHP252,164.13

(exc. VAT)

PHP282,423.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP252,164.13

*price indicative

RS Stock No.:
875-023
Mfr. Part No.:
F080037/ HMX1-6-M-B02C-1-6-D-0-0-4 2130X000X0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Pressure Reading Type

Gauge

Product Type

Pressure Transmitter

Maximum Pressure Measurement

200bar

Minimum Pressure Measurement

0bar

Accuracy

±0.5 %

Output Type

4 to 20 mA

Media Measured

Fluid

Interface Type

HART

Terminal Type

6-Pin Connector

Minimum Supply Voltage

13V

Series

HMX

Maximum Supply Voltage

30V

Standards/Approvals

CE

Housing Material

Stainless Steel

IP Rating

IP65

Mount Type

Cable

Maximum Operating Temperature

400°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
IT
The Gefran Smart Hart Mercury Filled Melt Pressure Transmitters For Applications In Potentially Explosive Atmospheres use an extensimetric thick film measurement principle. They comply with ATEX, IECEx, EAC, KCs, Nepsi, and PESO regulations for gas and dust protection.

Power supply 13 to 30Vdc with 23mA maximum current absorption

Full Scale output signal 20mA and 4mA zero balance

Calibration signal 80% FS

Power supply polarity reverse protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy