Gefran ILK Series Pressure Transmitter, IO-Link Output 0 psi 1000 bar, Gauge Reading
- RS Stock No.:
- 875-010
- Mfr. Part No.:
- F079390/ ILK1-5-M-B01M-1-4-D-S-P T000A000X00
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP127,822.43
(exc. VAT)
PHP143,161.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP127,822.43 |
*price indicative
- RS Stock No.:
- 875-010
- Mfr. Part No.:
- F079390/ ILK1-5-M-B01M-1-4-D-S-P T000A000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Pressure Measurement | 1000bar | |
| Pressure Reading Type | Gauge | |
| Product Type | Pressure Transmitter | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | ±0.5 % | |
| Output Type | IO-Link | |
| Media Measured | Fluid | |
| Terminal Type | 5-Pin M12 | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 30V | |
| Series | ILK | |
| Standards/Approvals | CE | |
| Mount Type | Cable | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 538°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Pressure Measurement 1000bar | ||
Pressure Reading Type Gauge | ||
Product Type Pressure Transmitter | ||
Minimum Pressure Measurement 0psi | ||
Accuracy ±0.5 % | ||
Output Type IO-Link | ||
Media Measured Fluid | ||
Terminal Type 5-Pin M12 | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 30V | ||
Series ILK | ||
Standards/Approvals CE | ||
Mount Type Cable | ||
IP Rating IP65 | ||
Maximum Operating Temperature 538°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- IT
The Gefran Pressure Transmitter delivers exceptional reliability for demanding industrial environments. This robust device ensures precise data capture and seamless automation integration under challenging thermal conditions.
Autozero function optimises measurement accuracy
IO-Link protocol provides helpful auxiliary information
Rugged IP65 protection rating safeguards the five pole female connector
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
