Gefran ILM Series Pressure Transmitter, IO-Link Output 0 bar 1000 bar, Gauge Reading
- RS Stock No.:
- 874-913
- Mfr. Part No.:
- F086136/ ILM1-5-M-B01M-1-4-D-0 T000X000X00
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP109,831.67
(exc. VAT)
PHP123,011.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP109,831.67 |
*price indicative
- RS Stock No.:
- 874-913
- Mfr. Part No.:
- F086136/ ILM1-5-M-B01M-1-4-D-0 T000X000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Pressure Reading Type | Gauge | |
| Maximum Pressure Measurement | 1000bar | |
| Product Type | Pressure Transmitter | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.5 % | |
| Output Type | IO-Link | |
| Media Measured | Fluid | |
| Terminal Type | 5-Pin M12 | |
| Minimum Supply Voltage | 13V | |
| Maximum Supply Voltage | 30V | |
| Series | ILM | |
| Standards/Approvals | CE | |
| Housing Material | Stainless Steel | |
| Mount Type | Cable | |
| Maximum Operating Temperature | 400°C | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Pressure Reading Type Gauge | ||
Maximum Pressure Measurement 1000bar | ||
Product Type Pressure Transmitter | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.5 % | ||
Output Type IO-Link | ||
Media Measured Fluid | ||
Terminal Type 5-Pin M12 | ||
Minimum Supply Voltage 13V | ||
Maximum Supply Voltage 30V | ||
Series ILM | ||
Standards/Approvals CE | ||
Housing Material Stainless Steel | ||
Mount Type Cable | ||
Maximum Operating Temperature 400°C | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- IT
The Gefran Melt Pressure Transmitter combines rigorous safety compliance with Advanced digital communication for demanding manufacturing lines. This intelligent device optimises process control and system diagnostics in challenging environments.
PLd and SIL2 approvals guarantee certified functional safety
Autozero function ensures consistent calibration stability
IO-Link protocol delivers detailed auxiliary information
IP65 protection degree shields the five pole female connector
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
