Gefran I3 Series Series Pressure Transmitter, Wheatstone Bridge Output 0 bar 5000 psi, Gauge Reading
- RS Stock No.:
- 874-904
- Mfr. Part No.:
- F085630/ I30-A-6-H-P05M-1-4-0 2130X000X00
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP141,619.53
(exc. VAT)
PHP158,613.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP141,619.53 |
*price indicative
- RS Stock No.:
- 874-904
- Mfr. Part No.:
- F085630/ I30-A-6-H-P05M-1-4-0 2130X000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Pressure Measurement | 5000psi | |
| Product Type | Pressure Transmitter | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.25 % | |
| Output Type | Wheatstone Bridge | |
| Media Measured | Fluid | |
| Terminal Type | 6-Pin Connector | |
| Minimum Supply Voltage | 8V | |
| Response Time | 8ms | |
| Maximum Supply Voltage | 18V | |
| Series | I3 Series | |
| Standards/Approvals | CE | |
| Housing Material | Stainless Steel | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 350°C | |
| Mount Type | Cable | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Pressure Measurement 5000psi | ||
Product Type Pressure Transmitter | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.25 % | ||
Output Type Wheatstone Bridge | ||
Media Measured Fluid | ||
Terminal Type 6-Pin Connector | ||
Minimum Supply Voltage 8V | ||
Response Time 8ms | ||
Maximum Supply Voltage 18V | ||
Series I3 Series | ||
Standards/Approvals CE | ||
Housing Material Stainless Steel | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 350°C | ||
Mount Type Cable | ||
- COO (Country of Origin):
- IT
The Gefran Impact Melt Pressure Transmitter uses Advanced silicon microprocessing techniques. Its sensitive element sits directly behind the contact membrane. This minimises deflection allowing for very robust mechanics.
Total compatibility with European RoHS Directive
High strength and long life
Excellent read stability over time
Fast response time with 80% FS calibration signal
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
