Gefran HMX Series Pressure Transmitter, 4 to 20 mA Output 0 bar 35 bar, Gauge Reading
- RS Stock No.:
- 874-902
- Mfr. Part No.:
- F085612/ HMX4-N-M-B35U-6-4-F-S-0-4 2130X000X0
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP308,652.58
(exc. VAT)
PHP345,690.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP308,652.58 |
*price indicative
- RS Stock No.:
- 874-902
- Mfr. Part No.:
- F085612/ HMX4-N-M-B35U-6-4-F-S-0-4 2130X000X0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Pressure Transmitter | |
| Maximum Pressure Measurement | 35bar | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.5 % | |
| Output Type | 4 to 20 mA | |
| Media Measured | Fluid | |
| Interface Type | HART | |
| Terminal Type | NPT Gland | |
| Minimum Supply Voltage | 13V | |
| Maximum Supply Voltage | 30V | |
| Series | HMX | |
| Standards/Approvals | CE | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -30°C | |
| Mount Type | Cable | |
| Maximum Operating Temperature | 400°C | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Pressure Transmitter | ||
Maximum Pressure Measurement 35bar | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.5 % | ||
Output Type 4 to 20 mA | ||
Media Measured Fluid | ||
Interface Type HART | ||
Terminal Type NPT Gland | ||
Minimum Supply Voltage 13V | ||
Maximum Supply Voltage 30V | ||
Series HMX | ||
Standards/Approvals CE | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -30°C | ||
Mount Type Cable | ||
Maximum Operating Temperature 400°C | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- IT
The Gefran Smart Hart Mercury Filled Melt Pressure Transmitters For Applications In Potentially Explosive Atmospheres use an extensimetric thick film measurement principle. They comply with ATEX, IECEx, EAC, KCs, Nepsi, and PESO regulations for gas and dust protection.
Power supply 13 to 30Vdc with 23mA maximum current absorption
Full Scale output signal 20mA and 4mA zero balance
Calibration signal 80% FS
Power supply polarity reverse protection
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
