Gefran HIX Series Pressure Transmitter, 4 to 20 mA Output 0 bar 50 bar, Gauge Reading

N

This image is representative of the product range

Subtotal (1 unit)*

PHP320,939.97

(exc. VAT)

PHP359,452.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP320,939.97

*price indicative

RS Stock No.:
874-828
Mfr. Part No.:
F097057/ HIX1-A-6-H-B05D-1-4-F-S-0-4 213PX000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Pressure Transmitter

Maximum Pressure Measurement

50bar

Pressure Reading Type

Gauge

Minimum Pressure Measurement

0bar

Accuracy

±0.25 %

Output Type

4 to 20 mA

Media Measured

Fluid

Interface Type

HART

Terminal Type

6-Pin Connector

Minimum Supply Voltage

13V

Series

HIX

Maximum Supply Voltage

30V

Standards/Approvals

CE

Housing Material

Stainless Steel

Maximum Operating Temperature

350°C

Minimum Operating Temperature

-30°C

Mount Type

Cable

IP Rating

IP66

COO (Country of Origin):
IT
The Gefran Melt Pressure Transmitter provides Advanced functional safety for high-temperature manufacturing. This high-resolution device ensures optimal operational protection and precise data communication in demanding processing environments.

SIL2 and PL d approvals guarantee certified functional safety

Resolution of 16 bit delivers precise signal measurement

IP66 protection degree safeguards the six pole female connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy