Gefran K Series Series Pressure Sensor, Wheatstone Bridge Output 0 bar 350 bar, Gauge Reading

N

This image is representative of the product range

Subtotal (1 unit)*

PHP88,779.55

(exc. VAT)

PHP99,433.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP88,779.55

*price indicative

RS Stock No.:
874-788
Mfr. Part No.:
F070691/ K21-6-M-B35D-1-4-D-S 2130X000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Pressure Sensor

Maximum Pressure Measurement

350bar

Pressure Reading Type

Gauge

Minimum Pressure Measurement

0bar

Accuracy

±0.5 %

Output Type

Wheatstone Bridge

Media Measured

Fluid

Terminal Type

6-Pin Connector

Minimum Supply Voltage

6V

Series

K Series

Maximum Supply Voltage

12V

Housing Material

Stainless Steel

Standards/Approvals

CE

Mount Type

Cable

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

538°C

IP Rating

IP65

COO (Country of Origin):
IT
The Gefran NaK Filled Melt Pressure Transducer features a hydraulic transmission system for pressure signals to guarantee stability at working temperatures. This fluid-filled unit provides absolute reliability under rigorous industrial conditions.

Fluid filled design with type J isolated junction thermocouple

Compensated temperature range 0 to +100°C

Maximum temperature range -30 to +120°C

Protection degree IP65 with 6-pole female connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy