Parker SciPres Series Industrial Pressure Sensor, Digital Output -5 psi 60 psi, Relative Reading

N

Subtotal (1 unit)*

PHP172,201.72

(exc. VAT)

PHP192,865.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP172,201.72

*price indicative

RS Stock No.:
824-526
Mfr. Part No.:
080-696PSX-5
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Pressure Reading Type

Relative

Product Type

Industrial Pressure Sensor

Maximum Pressure Measurement

60psi

Minimum Pressure Measurement

-5psi

Accuracy

0.30 psi

Output Type

Digital

Media Measured

Fluid

Interface Type

S

Terminal Type

Pin

Response Time

10ms

Minimum Supply Voltage

5V dc

Series

SciPres

Maximum Supply Voltage

5V dc

Housing Material

Polysulfone

Standards/Approvals

FDA 21 CFR 177.1655

Maximum Operating Temperature

50°C

Mount Type

Tube

Minimum Operating Temperature

4°C

IP Rating

IP65

RoHS Status: Exempt

COO (Country of Origin):
US
The Parker Pressure Sensor delivers exceptional performance by enhancing fluid power systems, ensuring reliability in demanding environments while optimising operational efficiency across various applications.

Engineered for high durability under extreme conditions

Designed to improve flow dynamics, enhancing operational efficiency

Constructed to withstand corrosion, ensuring long-lasting performance

Compatible with a variety of hydraulic systems, increasing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy