SICK PBS2 Series Pressure Sensor, IO-Link, PNP/NPN Output 0 bar 600 bar, Gauge Pressure Reading
- RS Stock No.:
- 733-419
- Mfr. Part No.:
- PBS2-RB600SG1SSDNMA0Z
- Manufacturer:
- SICK
N
Subtotal (1 unit)*
PHP31,363.12
(exc. VAT)
PHP35,126.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,363.12 |
*price indicative
- RS Stock No.:
- 733-419
- Mfr. Part No.:
- PBS2-RB600SG1SSDNMA0Z
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Pressure Reading Type | Gauge Pressure | |
| Product Type | Pressure Sensor | |
| Maximum Pressure Measurement | 600bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ± 0.5 % | |
| Output Type | IO-Link, PNP/NPN | |
| Media Measured | Gas, Liquid | |
| Interface Type | IO-Link | |
| Terminal Type | M12 | |
| Response Time | 5ms | |
| Minimum Supply Voltage | 15V dc | |
| Maximum Supply Voltage | 35V dc | |
| Series | PBS2 | |
| Housing Material | Plastic, Stainless Steel | |
| Standards/Approvals | UKCA | |
| Mount Type | Flush | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Pressure Reading Type Gauge Pressure | ||
Product Type Pressure Sensor | ||
Maximum Pressure Measurement 600bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ± 0.5 % | ||
Output Type IO-Link, PNP/NPN | ||
Media Measured Gas, Liquid | ||
Interface Type IO-Link | ||
Terminal Type M12 | ||
Response Time 5ms | ||
Minimum Supply Voltage 15V dc | ||
Maximum Supply Voltage 35V dc | ||
Series PBS2 | ||
Housing Material Plastic, Stainless Steel | ||
Standards/Approvals UKCA | ||
Mount Type Flush | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
The SICK pressure sensor is designed for measuring both liquid and gaseous mediums. With Advanced gauge pressure capabilities, it ensures reliable performance across various industrial applications.
Measuring range from 0 bar to 600 bar, catering to diverse pressure needs
Integrated IO-Link communication Interface enables seamless connectivity
Robust stainless steel construction ensures durability in harsh environments
Related links
- SICK PBS2 Series Pressure Sensor Gauge Reading
- SICK PBS2 Series Pressure Sensor Compound Reading
- SICK PBS2 Series Pressure Sensor Compound Reading
- SICK PBS2 Series Pressure Sensor Compound Reading
- SICK PBS2 Series Pressure Sensor Compound Reading
- SICK PBS2 Series Pressure Sensor Gauge Reading
- SICK PBS2 Series Pressure Sensor Gauge Reading
- SICK PBS2 Series Pressure Sensor Gauge Reading