Endress+Hauser PMP11 Series Gauge Pressure Sensor, 0bar Min, 10bar Max, 4-20mA Output, Gauge Reading
- RS Stock No.:
- 690-376
- Mfr. Part No.:
- PMP11-AA1V1PBVWJ
- Manufacturer:
- Endress+Hauser
N
Subtotal (1 unit)*
PHP14,821.49
(exc. VAT)
PHP16,600.07
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,821.49 |
*price indicative
- RS Stock No.:
- 690-376
- Mfr. Part No.:
- PMP11-AA1V1PBVWJ
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | 0.5 % | |
| Output Type | 4-20mA | |
| Series | PMP11 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy 0.5 % | ||
Output Type 4-20mA | ||
Series PMP11 | ||
- COO (Country of Origin):
- US
The Endress+Hauser Cerabar is a pressure transducer designed for measuring absolute and gauge pressure in gases, vapors, liquids, and dust. Featuring both ceramic and metal sensors, it is suitable for a wide range of applications and can be used internationally, thanks to its extensive range of approvals and process connections.
High reproducibility and long-term stability
Customized measuring ranges
Housing and process isolating diaphragm made of 316L
Customized measuring ranges
Housing and process isolating diaphragm made of 316L
Related links
- Endress+Hauser PMP11 Series Gauge Pressure Sensor 10bar Max Gauge Reading
- Endress+Hauser PMP11 Series Gauge Pressure Sensor 4bar Max Gauge Reading
- Endress+Hauser PMP11 Series Gauge Pressure Sensor 25bar Max Gauge Reading
- Endress+Hauser PMP11 Series Gauge Pressure Sensor 6bar Max Gauge Reading
- Endress+Hauser PMP11 Series Gauge Pressure Sensor 16bar Max Gauge Reading
- Endress+Hauser PMP11 Series Gauge Pressure Sensor 400mbar Max Gauge Reading
- Endress+Hauser PMP11 Series Gauge Pressure Sensor 40bar Max Gauge Reading
- Endress+Hauser PMP11 Series Gauge Pressure Sensor 2bar Max Gauge Reading
