Endress+Hauser PMP21 Series Industrial Pressure Sensor, 4 to 20 mA Output 0 bar 25 bar, Absolute, Gauge Reading
- RS Stock No.:
- 690-318
- Mfr. Part No.:
- PMP21-AA1U1RBVUJ
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
PHP24,795.17
(exc. VAT)
PHP27,770.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,795.17 |
*price indicative
- RS Stock No.:
- 690-318
- Mfr. Part No.:
- PMP21-AA1U1RBVUJ
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Maximum Pressure Measurement | 25bar | |
| Product Type | Industrial Pressure Sensor | |
| Pressure Reading Type | Absolute, Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.3 % | |
| Output Type | 4 to 20 mA | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 3V | |
| Series | PMP21 | |
| Housing Material | 316L Stainless Steel | |
| Standards/Approvals | EN 61000-4-5IEC 60068-2-64:2008 | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP66, IP68 | |
| Mount Type | Flush | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Maximum Pressure Measurement 25bar | ||
Product Type Industrial Pressure Sensor | ||
Pressure Reading Type Absolute, Gauge | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.3 % | ||
Output Type 4 to 20 mA | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 3V | ||
Series PMP21 | ||
Housing Material 316L Stainless Steel | ||
Standards/Approvals EN 61000-4-5IEC 60068-2-64:2008 | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP66, IP68 | ||
Mount Type Flush | ||
- COO (Country of Origin):
- US
The Endress+Hauser Cerabar is a pressure transducer designed for measuring absolute and gauge pressure in gases, vapors, liquids, and dust. Featuring both ceramic and metal sensors, it is suitable for a wide range of applications and can be used internationally, thanks to its extensive range of approvals and process connections.
High reproducibility and long-term stability
Customized measuring ranges
Housing and process isolating diaphragm MADE of 316L
The Cerabar PMP21 is a very Compact pressure transmitter with piezo-resistive sensor that can measure absolute or gauge pressure from 400mbar up to 40bar (depending on configuration) in gases, vapors, liquids and dust with an accuracy of 0.3%. The PMP21 is designed to withstand the harsh conditions in the process industry with ingress protection grades up to IP 68 and high quality materials like 316L.
Key Benefits
Easy usability
High performance
Long term stability
High material quality
Related links
- Endress+Hauser PMP21 Series Industrial Pressure Sensor Absolute, Gauge Reading
- Endress+Hauser PMP21 Series Industrial Pressure Sensor Absolute, Gauge Reading
- Endress+Hauser PMP21 Series Industrial Pressure Sensor Absolute, Gauge Reading
- Endress+Hauser PMP21 Series Industrial Pressure Sensor Absolute, Gauge Reading
- Endress+Hauser PMP21 Series Industrial Pressure Sensor Absolute, Gauge Reading
- Endress+Hauser PMP21 Series Industrial Pressure Sensor Gauge, Absolute Reading
- Endress+Hauser PMP21 Series Industrial Pressure Sensor Gauge, Absolute Reading
- Endress+Hauser PMP21 Series Industrial Pressure Sensor Gauge, Absolute Reading
