Festo SPAU Series Pressure Sensor, Analogue Output 0 bar -1 bar, Relative Reading
- RS Stock No.:
- 650-882
- Mfr. Part No.:
- SPAU-V1R-W-Q6D-LK-A-M12U
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP12,610.07
(exc. VAT)
PHP14,123.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,610.07 |
*price indicative
- RS Stock No.:
- 650-882
- Mfr. Part No.:
- SPAU-V1R-W-Q6D-LK-A-M12U
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | -1bar | |
| Product Type | Pressure Sensor | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±1.5 % | |
| Output Type | Analogue | |
| Media Measured | Relative pressure | |
| Minimum Supply Voltage | 1V | |
| Series | SPAU | |
| Maximum Supply Voltage | 3V | |
| Standards/Approvals | CUL US, RoHS | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | 0°C | |
| Mount Type | Screw | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement -1bar | ||
Product Type Pressure Sensor | ||
Pressure Reading Type Relative | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±1.5 % | ||
Output Type Analogue | ||
Media Measured Relative pressure | ||
Minimum Supply Voltage 1V | ||
Series SPAU | ||
Maximum Supply Voltage 3V | ||
Standards/Approvals CUL US, RoHS | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature 0°C | ||
Mount Type Screw | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- BG
The Festo Pressure sensor is engineered for precision in measuring relative pressure through a reliable piezo resistive method. Designed to operate effectively in the demanding environments of compressed air and inert gases, this device boasts an impressive operating temperature range of 0 °C to 50 °C. With features like a dual switching output configuration and versatile analogue output options, it caters to diverse applications. The sensor is compliant with various international standards, ensuring it meets high safety and quality benchmarks, making it an optimal choice for industrial automation tasks. Its robust design includes IP65/IP67 protection, making it reliable in dusty and damp conditions.
Piezo resistive measurement technology ensures accurate readings
Multiple pressure measuring ranges for adaptable use
Fast response time of just 3 ms enhances monitoring efficiency
Dual PNP or NPN switching outputs allow for flexible integration
Versatile analogue outputs including options for 0 to 10 V and 4 to 20 mA
Compliant with international safety and environmental standards
Supports IO Link communication for enhanced diagnostic capabilities
Reverse polarity protection prevents wiring errors
Compact design with a weight of only 50 g for easy installation
Related links
- Festo SPAU Series Pressure Sensor Relative Reading
- Festo SPAU Series Pressure Sensor Relative Reading
- Festo Pressure Sensor IP67 0 bar 30V dc 50 °C
- Festo Pressure Sensor IP67 -1 bar 30V dc 50 °C
- Siemens Pressure Sensor Relative Reading
- Siemens Pressure Sensor Relative Reading
- Siemens Pressure Sensor Relative Reading
- Siemens Pressure Sensor Relative Reading
