SICK PBST Series Pressure Sensor, PNP/NPN Output 0 bar, Gauge Reading 25 bar

Subtotal (1 unit)*

PHP28,780.83

(exc. VAT)

PHP32,234.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP28,780.83

*price indicative

RS Stock No.:
647-944
Mfr. Part No.:
PBST-RB025SG2SSFQMA0Z
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Pressure Reading Type

Gauge

Product Type

Pressure Sensor

Maximum Pressure Measurement

25bar

Minimum Pressure Measurement

0bar

Accuracy

± 0.5 %

Output Type

PNP/NPN

Media Measured

Gas, Liquid

Response Time

3ms

Minimum Supply Voltage

9V

Series

PBST

Maximum Supply Voltage

30V dc

Standards/Approvals

UL, UKCA, CE

Housing Material

Stainless Steel

IP Rating

IP67, IP68, IP65

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
DE

SICK PBST Series Pressure Sensor, 0 bar Minimum Pressure Reading, 25 bar Maximum Pressure Reading - PBST-RB025SG2SSFQMA0Z


This pressure sensor is a high-precision instrument designed for industrial pressure measurement. Capable of measuring absolute pressure from 0 bar to 25 bar, it features an IP65, IP67, and IP68 rating for dust and water resistance. Constructed from stainless steel, it ensures durability and reliability in challenging environments. Its Compact design incorporates a G 1/4 process connection and M12 electrical connector for easy installation.

Features & Benefits


• Measures absolute pressure with an accuracy of ±0.5% FS
• High-resolution 0.96 TFT colour display with touch functionality
• Wide operating temperature range from -25 °C to +80 °C
• Overvoltage and reverse polarity protection enhancing safety in applications
• 4 to 20 mA output allows seamless integration into existing systems

Applications


• Utilised in hydraulic and pneumatic systems
• Suitable for process automation in manufacturing
• Employed in environmental monitoring for gaseous and liquid media
• Ideal for pressure monitoring in HVAC systems
• Used with industrial equipment requiring precise pressure measurements

How does the sensor's accuracy impact measurement reliability?


An accuracy of ±0.5% FS ensures consistent and reliable readings, making it suitable for critical industrial processes that require precise pressure control.

What safety features are incorporated into this sensor?


The product includes overvoltage protection up to 32 V DC and reverse polarity protection, ensuring it operates safely under varying conditions to prevent damage and faults.

Can the display be customised for specific applications?


Yes, the display offers a touch Interface for easy adjustment of settings, allowing users to switch units (e.g., bar to psi) and customise output scaling to meet application-specific needs.

What are the electrical requirements for optimal operation?


A supply voltage between 9 V DC and 30 V DC is necessary, with a maximum current draw of 400 mA ensuring efficient operation across various industrial settings.

Is it suitable for both liquid and gaseous media?


Yes, the design allows for accurate pressure measurement in both gaseous and liquid applications, making it a versatile choice for diverse industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy