Siemens QBE2003-P Series Pressure Sensor, 0/10 V Output 0 bar 60 bar, Relative Pressure Reading
- RS Stock No.:
- 632-478
- Mfr. Part No.:
- QBE2003-P60 / S55720-S299
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP37,072.56
(exc. VAT)
PHP41,521.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 14, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP37,072.56 |
*price indicative
- RS Stock No.:
- 632-478
- Mfr. Part No.:
- QBE2003-P60 / S55720-S299
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Pressure Sensor | |
| Maximum Pressure Measurement | 60bar | |
| Pressure Reading Type | Relative Pressure | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | 0.25 %FS | |
| Output Type | 0/10 V | |
| Media Measured | Gas, Liquid | |
| Interface Type | 1 Wire | |
| Terminal Type | Plug | |
| Response Time | 2ms | |
| Minimum Supply Voltage | 12V | |
| Series | QBE2003-P | |
| Maximum Supply Voltage | 33V | |
| Housing Material | Polyarylamide with 50% Fibreglass, 316 Stainless Steel | |
| Standards/Approvals | EU, EN 60898, EN 61326-1, RCM | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Pressure Sensor | ||
Maximum Pressure Measurement 60bar | ||
Pressure Reading Type Relative Pressure | ||
Minimum Pressure Measurement 0bar | ||
Accuracy 0.25 %FS | ||
Output Type 0/10 V | ||
Media Measured Gas, Liquid | ||
Interface Type 1 Wire | ||
Terminal Type Plug | ||
Response Time 2ms | ||
Minimum Supply Voltage 12V | ||
Series QBE2003-P | ||
Maximum Supply Voltage 33V | ||
Housing Material Polyarylamide with 50% Fibreglass, 316 Stainless Steel | ||
Standards/Approvals EU, EN 60898, EN 61326-1, RCM | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Mount Type Screw | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CH
Related links
- Siemens QBE2003-P Series Pressure Sensor Relative Pressure Reading
- Siemens QBE2003-P Series Pressure Sensor Relative Pressure Reading
- Siemens QBE2003-P Series Pressure Sensor Relative Pressure Reading
- Siemens QBE2003-P Series Pressure Sensor Relative Pressure Reading
- Siemens QBE2003-P Series Pressure Sensor Relative Pressure Reading
- Siemens QBE2003-P Series Pressure Sensor Relative Pressure Reading
- Siemens QBE2103-P Series Industrial Pressure Sensor Relative Pressure Reading
- Siemens QBE2003-P Series Pressure Sensor Relative Pressure Reading
