Siemens QBM3020 Series Industrial Pressure Sensor, 0/10 V Output 0 Pa 1000 Pa, Differential Reading
- RS Stock No.:
- 632-379
- Mfr. Part No.:
- QBM3020-10D / S55720-S242
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP51,571.66
(exc. VAT)
PHP57,760.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 1 unit(s) shipping from October 05, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP51,571.66 |
*price indicative
- RS Stock No.:
- 632-379
- Mfr. Part No.:
- QBM3020-10D / S55720-S242
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Pressure Measurement | 1000Pa | |
| Product Type | Industrial Pressure Sensor | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Measurement | 0Pa | |
| Accuracy | ±1 % | |
| Output Type | 0/10 V | |
| Media Measured | Non-Aggressive Gas, Air | |
| Interface Type | Cable | |
| Terminal Type | Screw | |
| Response Time | 20ms | |
| Minimum Supply Voltage | 13.5V | |
| Maximum Supply Voltage | 33V | |
| Series | QBM3020 | |
| Standards/Approvals | EN 60898, RCM, EN 61326-1, EU | |
| Housing Material | Silicone, Polyvinyl Chloride, Ceramic Bar | |
| Mount Type | Angle | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Pressure Measurement 1000Pa | ||
Product Type Industrial Pressure Sensor | ||
Pressure Reading Type Differential | ||
Minimum Pressure Measurement 0Pa | ||
Accuracy ±1 % | ||
Output Type 0/10 V | ||
Media Measured Non-Aggressive Gas, Air | ||
Interface Type Cable | ||
Terminal Type Screw | ||
Response Time 20ms | ||
Minimum Supply Voltage 13.5V | ||
Maximum Supply Voltage 33V | ||
Series QBM3020 | ||
Standards/Approvals EN 60898, RCM, EN 61326-1, EU | ||
Housing Material Silicone, Polyvinyl Chloride, Ceramic Bar | ||
Mount Type Angle | ||
IP Rating IP54 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CH
Related links
- Siemens QBM3020 Series Industrial Pressure Sensor Differential Reading
- Siemens QBM3020 Series Industrial Pressure Sensor Differential Reading
- Siemens QBM3020 Series Industrial Pressure Sensor Differential Reading
- Siemens QBM3020 Series Industrial Pressure Sensor Differential Reading
- Siemens QBM3020 Series Industrial Pressure Sensor Differential Reading
- Siemens QBM3020 Series Industrial Pressure Sensor Differential Reading
- Siemens QBM4000 Series Pressure Sensor Over Differential Reading
- Siemens QBM3020 Series Pressure Sensor Differential Over Reading
