Siemens QBM2030 Series Industrial Pressure Sensor, 0/10 V Output 0 Pa 3000 Pa, Differential Reading

Subtotal (1 unit)*

PHP28,986.01

(exc. VAT)

PHP32,464.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP28,986.01

*price indicative

RS Stock No.:
632-372
Mfr. Part No.:
QBM2030-1U / S55720-S244
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Pressure Measurement

3000Pa

Pressure Reading Type

Differential

Product Type

Industrial Pressure Sensor

Minimum Pressure Measurement

0Pa

Accuracy

±3 %

Output Type

0/10 V

Media Measured

Air, Non-Aggressive Gas

Interface Type

Cable

Terminal Type

Screw

Response Time

1s

Minimum Supply Voltage

13.5V

Maximum Supply Voltage

33V

Series

QBM2030

Housing Material

ABS

Standards/Approvals

EN 60898, RCM, EN 61326-1, EU

Mount Type

Bracket

IP Rating

IP42

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

COO (Country of Origin):
CH
The Siemens Differential pressure sensor acquires differential, over and under pressure of air and nonaggressive gases. Its fields of application includes measuring the slightest differential pressures in ventilation and air conditioning ducts, check air flows and monitor filters and control fans. Its offers simple and fast mounting thanks to integrated mounting brackets in the housing.

Maintenance free

Calibrated and temperature compensated measuring signal

Supplied with tubing connection set

Zero point adjustment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy