Siemens SITRANS P210 Series Pressure Transmitter, 0 to 10 V Output 0 mbar 100 mbar, Gauge Reading

N

This image is representative of the product range

Subtotal (1 unit)*

PHP43,582.89

(exc. VAT)

PHP48,812.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP43,582.89

*price indicative

RS Stock No.:
632-204
Mfr. Part No.:
7MF1566-3AA10-1AA1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Pressure Reading Type

Gauge

Maximum Pressure Measurement

100mbar

Product Type

Pressure Transmitter

Minimum Pressure Measurement

0mbar

Accuracy

0.25 %

Output Type

0 to 10 V

Media Measured

Gas, Liquid, Vapors

Terminal Type

Connector

Response Time

5ms

Minimum Supply Voltage

12V

Series

SITRANS P210

Maximum Supply Voltage

33V

Housing Material

Stainless Steel

IP Rating

IP65

Mount Type

Threaded

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CH
The Siemens SITRANS P210 pressure transmitter tailored for general industrial applications requiring precise gauge pressure measurement. It features a robust ceramic and stainless steel sensor assembly and delivers a 0 to 10 V output via a three-wire connection. This model supports a measuring range of 0 to 100 mbar with an overload capacity of 400 mbar.

Compact and lightweight

Robust design

Sealing material between sensor and housing is Viton

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy